BOX W/BOTTOM FLANGES 7.38"X4.70" - 1590DF - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1590DF-ND |
1 |
30.20000 |
Extended Price
30.20 |
| Manufacturer Part Number | 1590DF | |||
| Description | BOX W/BOTTOM FLANGES 7.38"X4.70" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590DF |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Color | Natural |
| Special Features | Bottom Flanges |
| Shape | Rectangular |
| Standard | IP |
| Fastening Type | Screw |
| Material | Aluminum, Die-Cast |
| Other Names |
1590DF 1590DF |
1590DF Specification Sheet
BOX W/BOTTOM FLANGES 7.38"X4.70" - 1590DF (1590DF-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX W/BOTTOM FLANGES 7.38"X4.70" - 1590DF
Order 'box w/bottom flanges 7.38"x4.70" - 1590DF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DF-ND.
BOX W/BOTTOM FLANGES 3.64 X1.52" - 1590AF
Order 'box w/bottom flanges 3.64 x1.52" - 1590AF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AF-ND.
BOX W/BOTTOM FLANGES 4.67 X3.68" - 1590BBF
Order 'box w/bottom flanges 4.67 x3.68" - 1590BBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBF-ND.
BOX W/BOTTOM FLANGES 4.39"X2.34" - 1590BF
Order 'box w/bottom flanges 4.39"x2.34" - 1590BF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BF-ND.
BOX W/BOTTOM FLANGES 4.72"X3.70" - 1590CF
Order 'box w/bottom flanges 4.72"x3.70" - 1590CF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CF-ND.
BOX W/BOTTOM FLANGES 7.40"X4.70" - 1590DDF
Order 'box w/bottom flanges 7.40"x4.70" - 1590DDF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDF-ND.
BOX W/BOTTOM FLANGES 7.38"X4.70" - 1590EF
Order 'box w/bottom flanges 7.38"x4.70" - 1590EF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EF-ND.
BOX W/BOTTOM FLANGES 7.38"X7.38" - 1590FF
Order 'box w/bottom flanges 7.38"x7.38" - 1590FF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FF-ND.
BOX W/BOTTOM FLANGES 3.94"X1.97" - 1590GF
Order 'box w/bottom flanges 3.94"x1.97" - 1590GF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GF-ND.
BOX W/BOTTOM FLANGES 2.07"X1.5" - 1590HF
Order 'box w/bottom flanges 2.07"x1.5" - 1590HF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HF-ND.
BOX W/BOTTOM FLANGES 5.71"X3.74" - 1590JF
Order 'box w/bottom flanges 5.71"x3.74" - 1590JF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JF-ND.
BOX W/BOTTOM FLANGES 4.92"X4.92" - 1590KF
Order 'box w/bottom flanges 4.92"x4.92" - 1590KF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KF-ND.
BOX W/BOTTOM FLANGES 1.99"X1.99" - 1590LBF
Order 'box w/bottom flanges 1.99"x1.99" - 1590LBF' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBF-ND.
BOX W/BOTTOM FLANGES 4.77"X2.6" - 1590N1F
Order 'box w/bottom flanges 4.77"x2.6" - 1590N1F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1F-ND.
BOX W/BOTTOM FLANGES 5.71"X3.74" - 1590P1F
Order 'box w/bottom flanges 5.71"x3.74" - 1590P1F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1F-ND.
Send this link via E-Mail
Help With This Screen