IC XFRMR DRIVER RS485 8-CDIP - MAX253MJA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX253MJA-ND |
2500 |
2.94840 |
Extended Price
7371.00 |
| Manufacturer Part Number | MAX253MJA | |||
| Description | IC XFRMR DRIVER RS485 8-CDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX253MJA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-CDIP |
| Packaging | Tube |
| Protocol | RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX253MJA MAX253MJA |
MAX253MJA Specification Sheet
IC XFRMR DRIVER RS485 8-CDIP - MAX253MJA (MAX253MJA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC XFRMR DRIVER RS485 8-CDIP - MAX253MJA
Order 'ic xfrmr driver rs485 8-cdip - MAX253MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253MJA-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA+
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA+
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA+-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253EPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253EPA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
IC VOLT MONITOR PRECISION 8-CDIP - MAX1232MJA
Order 'ic volt monitor precision 8-cdip - MAX1232MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1232MJA-ND.
IC CALIBRATOR TFT VCOM 8-TDFN - MAX1512ETA+T
Order 'ic calibrator tft vcom 8-tdfn - MAX1512ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1512ETA+T-ND.
IC LASER DRIVER SFF/SFP 24-TQFN - MAX3646ETG+
Order 'ic laser driver sff/sfp 24-tqfn - MAX3646ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3646ETG+-ND.
IC LASER DRIVER SFF/SFP 24-TQFN - MAX3646ETG+T
Order 'ic laser driver sff/sfp 24-tqfn - MAX3646ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3646ETG+T-ND.
IC LED DRIVER W/PWM 28-TQFN - MAX16812ATI+T
Order 'ic led driver w/pwm 28-tqfn - MAX16812ATI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16812ATI+T-ND.
Send this link via E-Mail
Help With This Screen