Keywords:





Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+

IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+

Digi-Key Part Number MAX253ESA+-ND
Price Break
1
25
50
100
Unit Price
3.66000
2.76000
2.51000
2.12990
Extended Price
3.66
69.00
125.50
212.99
Manufacturer Part NumberMAX253ESA+
DescriptionIC XFRMR DRIVER RS485 8-SOIC
Quantity Available 3303
All prices are in USD

Purchase Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
Technical/Catalog InformationMAX253ESA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/0
TypeDriver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case8-SOIC (3.9mm Width)
PackagingTube
ProtocolRS232, RS485
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX253ESA+
MAX253ESA+

MAX253ESA+ Specification Sheet

Image of IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+

IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+ (MAX253ESA+-ND)

Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
 Order 'ic xfrmr driver rs485 8-soic - MAX253ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA
 Order 'ic xfrmr driver rs485 8-soic - MAX253ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+
 Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA
 Order 'ic xfrmr driver rs485 8-soic - MAX253CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
 Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA+
 Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CUA+
 Order 'ic xfrmr driver rs485 8-umax - MAX253CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CUA
 Order 'ic xfrmr driver rs485 8-umax - MAX253CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253EPA+
 Order 'ic xfrmr driver rs485 8-dip - MAX253EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253EPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253MJA
 Order 'ic xfrmr driver rs485 8-cdip - MAX253MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253MJA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3.3V MAX9112ESA+
 Order 'ic drvr dual lvds 8-soic - MAX9112ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3.3V MAX9112ESA+T
 Order 'ic drvr dual lvds 8-soic - MAX9112ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX253ESA+T
 Order 'ic drvr transformer 8-soic - MAX253ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX15012AASA+
 Order 'ic driver mosfet 8-soic - MAX15012AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15012AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX15012AASA+T
 Order 'ic driver mosfet 8-soic - MAX15012AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15012AASA+T-ND.

Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
Send this link via E-Mail
Help With This Screen

IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA Next: IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+