IC XFRMR DRIVER RS485 8-DIP - MAX253EPA+ - Integrated Circuits (ICs)
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253EPA+
| Digi-Key Part Number | MAX253EPA+-ND |
1 25 50 100 |
3.98000 3.00000 2.13000 1.77000 |
Extended Price
3.98 75.00 106.50 177.00 |
| Manufacturer Part Number | MAX253EPA+ | |||
| Description | IC XFRMR DRIVER RS485 8-DIP | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX253EPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232, RS485 |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX253EPA+ MAX253EPA+ |
MAX253EPA+ Specification Sheet
IC XFRMR DRIVER RS485 8-DIP - MAX253EPA+ (MAX253EPA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253EPA+IC XFRMR DRIVER RS485 8-DIP - MAX253EPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253EPA+-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA+
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA+
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA+-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
IC XFRMR DRIVER RS485 8-CDIP - MAX253MJA
Order 'ic xfrmr driver rs485 8-cdip - MAX253MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253MJA-ND.
IC TXRX RS-485 8-DIP - MAX3440EEPA+
Order 'ic txrx rs-485 8-dip - MAX3440EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3440EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3441EEPA+
Order 'ic txrx rs-485 8-dip - MAX3441EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3441EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3442EEPA+
Order 'ic txrx rs-485 8-dip - MAX3442EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3442EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3443EAPA+
Order 'ic txrx rs-485 8-dip - MAX3443EAPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3443EAPA+-ND.
IC TXRX RS-485 8-DIP - MAX3443ECPA+
Order 'ic txrx rs-485 8-dip - MAX3443ECPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3443ECPA+-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253EPA+
Send this link via E-Mail
Help With This Screen
