Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA+
| Digi-Key Part Number | MAX253CSA+-ND |
1 25 50 100 |
2.81000 2.12000 1.63000 1.36000 |
Extended Price
2.81 53.00 81.50 136.00 |
| Manufacturer Part Number | MAX253CSA+ | |||
| Description | IC XFRMR DRIVER RS485 8-SOIC | |||
| Quantity Available | 3645 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX253CSA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS232, RS485 |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX253CSA+ MAX253CSA+ |
MAX253CSA+ Specification Sheet
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA+ (MAX253CSA+-ND)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA+
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253ESA
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CUA+
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CUA
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253EPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253EPA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253MJA
Order 'ic xfrmr driver rs485 8-cdip - MAX253MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253MJA-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3.3V MAX9112ESA+
Order 'ic drvr dual lvds 8-soic - MAX9112ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3.3V MAX9112ESA+T
Order 'ic drvr dual lvds 8-soic - MAX9112ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+T-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V MAX253CSA+T
Order 'ic drvr transformer 8-soic - MAX253CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX15012AASA+
Order 'ic driver mosfet 8-soic - MAX15012AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15012AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 2A 8 V ~ 12.6 V MAX15012AASA+T
Order 'ic driver mosfet 8-soic - MAX15012AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15012AASA+T-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CSA+
Send this link via E-Mail
Help With This Screen
