IC XFRMR DRIVER RS485 8-DIP - MAX253CPA - Integrated Circuits (ICs)
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
| Digi-Key Part Number | MAX253CPA-ND |
2500 |
1.27200 |
Extended Price
3180.00 |
| Manufacturer Part Number | MAX253CPA | |||
| Description | IC XFRMR DRIVER RS485 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
| Technical/Catalog Information | MAX253CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS232, RS485 |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX253CPA MAX253CPA |
MAX253CPA Specification Sheet
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA (MAX253CPA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPAIC XFRMR DRIVER RS485 8-DIP - MAX253CPA
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253CPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CPA+-ND.
IC XFRMR DRIVER RS485 8-DIP - MAX253EPA+
Order 'ic xfrmr driver rs485 8-dip - MAX253EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253EPA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA+
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253CSA
Order 'ic xfrmr driver rs485 8-soic - MAX253CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CSA-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA+
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA+-ND.
IC XFRMR DRIVER RS485 8-UMAX - MAX253CUA
Order 'ic xfrmr driver rs485 8-umax - MAX253CUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253CUA-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA+
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA+-ND.
IC XFRMR DRIVER RS485 8-SOIC - MAX253ESA
Order 'ic xfrmr driver rs485 8-soic - MAX253ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253ESA-ND.
IC XFRMR DRIVER RS485 8-CDIP - MAX253MJA
Order 'ic xfrmr driver rs485 8-cdip - MAX253MJA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX253MJA-ND.
IC TXRX RS-485 8-DIP - MAX3440EEPA+
Order 'ic txrx rs-485 8-dip - MAX3440EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3440EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3441EEPA+
Order 'ic txrx rs-485 8-dip - MAX3441EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3441EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3442EEPA+
Order 'ic txrx rs-485 8-dip - MAX3442EEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3442EEPA+-ND.
IC TXRX RS-485 8-DIP - MAX3443EAPA+
Order 'ic txrx rs-485 8-dip - MAX3443EAPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3443EAPA+-ND.
IC TXRX RS-485 8-DIP - MAX3443ECPA+
Order 'ic txrx rs-485 8-dip - MAX3443ECPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3443ECPA+-ND.
Options for Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V MAX253CPA
Send this link via E-Mail
Help With This Screen
