Linear Technology - Rf Misc Ic And Module LTC4557EUD#TR
IC DUAL SIM/SMART CARD PS 16QFN - LTC4557EUD#TR - RF and RFID
| Digi-Key Part Number | LTC4557EUD#TR-ND |
2500 |
1.84080 |
Extended Price
4602.00 |
| Manufacturer Part Number | LTC4557EUD#TR | |||
| Description | IC DUAL SIM/SMART CARD PS 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology - Rf Misc Ic And Module LTC4557EUD#TR
| Technical/Catalog Information | LTC4557EUD#TR |
| Vendor | Linear Technology |
| Category | RF and RFID |
| Function | Dual SIM/Smart Card Interface |
| Secondary Attributes | Independent 1.8V/3V VCC Control |
| Frequency | - |
| RF Type | Cellular, 3G, GSM |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1691; UD; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4557EUD#TR LTC4557EUD#TR |
LTC4557EUD#TR Specification Sheet
IC DUAL SIM/SMART CARD PS 16QFN - LTC4557EUD#TR (LTC4557EUD#TR-ND) - RF and RFID
Related parts Linear Technology - Rf Misc Ic And Module LTC4557EUD#TRLinear Technology - Rf Misc Ic And Module LTC4557EUD#TR
Order 'ic dual sim/smart card ps 16qfn - LTC4557EUD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4557EUD#TR-ND.
Linear Technology - Rf Misc Ic And Module LTC4557EUD
Order 'ic dual sim/smart card ps 16qfn - LTC4557EUD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4557EUD-ND.
Linear Technology - Rf Misc Ic And Module LTC4557EUD#PBF
Order 'ic dual sim/smart card ps 16qfn - LTC4557EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4557EUD#PBF-ND.
Linear Technology - Rf Misc Ic And Module LTC4557EUD#TRPBF
Order 'ic dual sim/smart card ps 16qfn - LTC4557EUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4557EUD#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tube 10µA 1.7 V ~ 5.5 V LTC1955EUH
Order 'ic interface dl smart card 32qfn - LTC1955EUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1955EUH-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tape & Reel (TR) 10µA 1.7 V ~ 5.5 V LTC1955EUH#TRPBF
Order 'ic interface dl smart card 32qfn - LTC1955EUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1955EUH#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tube 10µA 1.7 V ~ 5.5 V LTC1955EUH#PBF
Order 'ic interface dl smart card 32qfn - LTC1955EUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1955EUH#PBF-ND.
Linear Technology Translator Integrated Circuit (ics) Voltage Tube Voltage LTC4558EUD#PBF
Order 'ic sim/smart card ps 20-qfn - LTC4558EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4558EUD#PBF-ND.
Linear Technology Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage LTC4558EUD#TRPBF
Order 'ic sim/smart card ps 20-qfn - LTC4558EUD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4558EUD#TRPBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tape & Reel (TR) 10µA 1.7 V ~ 5.5 V LTC1955EUH#TR
Order 'ic smart card interfc dual 32qfn - LTC1955EUH#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1955EUH#TR-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tube 10µA 1.7 V ~ 5.5 V LTC1955IUH#PBF
Order 'ic smart card interface dl 32qfn - LTC1955IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1955IUH#PBF-ND.
Linear Technology Controller - Interface Integrated Circuit (ics) Smart Card Interface Tape & Reel (TR) 10µA 1.7 V ~ 5.5 V LTC1955IUH#TRPBF
Order 'ic smart card interface dl 32qfn - LTC1955IUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1955IUH#TRPBF-ND.
Linear Technology Interface - Specialized Integrated Circuit (ics) Tube 2.7 V ~ 6 V LTC1755EGN
Order 'ic smart card interface 24ssop - LTC1755EGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1755EGN-ND.
Linear Technology Interface - Specialized Integrated Circuit (ics) Tube 2.7 V ~ 6 V LTC1755EGN#PBF
Order 'ic smart card interface 24ssop - LTC1755EGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1755EGN#PBF-ND.
Linear Technology Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 2.7 V ~ 6 V LTC1755EGN#TR
Order 'ic smart card interface 24ssop - LTC1755EGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1755EGN#TR-ND.
Options for Linear Technology - Rf Misc Ic And Module LTC4557EUD#TR
Send this link via E-Mail
Help With This Screen
