Keywords:





IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC1153CS8#PBF-ND
Price Break
1
25
100
Unit Price
4.30000
2.85520
2.25000
Extended Price
4.30
71.38
225.00
Manufacturer Part NumberLTC1153CS8#PBF
DescriptionIC ELECTR CIRCUIT BREAKER 8-SOIC
Quantity Available 504
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC1153CS8#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ApplicationsOvervoltage Protection, Circuit Breaker
Current - Supply180µA
Voltage - Supply4.5 V ~ 18 V
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number161; 05-08-1610; S, S8; 8, 14, 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1153CS8#PBF
LTC1153CS8#PBF

LTC1153CS8#PBF Specification Sheet

Image of IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF

IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF (LTC1153CS8#PBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF
 Order 'ic electr circuit breaker 8-soic - LTC1153CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8#PBF-ND.
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8
 Order 'ic electr circuit breaker 8-soic - LTC1153CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8-ND.
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153IS8
 Order 'ic electr circuit breaker 8-soic - LTC1153IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153IS8-ND.
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153IS8#PBF
 Order 'ic electr circuit breaker 8-soic - LTC1153IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IS8#PBF-ND.
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#TRPBF
 Order 'ic electr circuit breaker 8-soic - LTC1153CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CS8#TRPBF-ND.
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153IS8#TRPBF
 Order 'ic electr circuit breaker 8-soic - LTC1153IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IS8#TRPBF-ND.
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153CN8
 Order 'ic electrnc circuit breaker 8dip - LTC1153CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CN8-ND.
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153CN8#PBF
 Order 'ic electrnc circuit breaker 8dip - LTC1153CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153CN8#PBF-ND.
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153IN8
 Order 'ic electrnc circuit breaker 8dip - LTC1153IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1153IN8-ND.
IC ELECTRNC CIRCUIT BREAKER 8DIP - LTC1153IN8#PBF
 Order 'ic electrnc circuit breaker 8dip - LTC1153IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1153IN8#PBF-ND.
IC REG LDO 3V 8-SOIC - LT1763CS8-3#PBF
 Order 'ic reg ldo 3v 8-soic - LT1763CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-3#PBF-ND.
IC VOLTAGE COMPARATOR 5V 8-SOIC - LT1011AIS8
 Order 'ic voltage comparator 5v 8-soic - LT1011AIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1011AIS8-ND.
IC VOLTAGE COMPARATOR 5V 8-SOIC - LT1011AIS8#PBF
 Order 'ic voltage comparator 5v 8-soic - LT1011AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1011AIS8#PBF-ND.
IC VOLTAGE COMPARATOR 5V 8-SOIC - LT1011AIS8#TRPBF
 Order 'ic voltage comparator 5v 8-soic - LT1011AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1011AIS8#TRPBF-ND.
IC VOLTAGE COMPARATOR 5V 8-SOIC - LT1011CS8
 Order 'ic voltage comparator 5v 8-soic - LT1011CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1011CS8-ND.

Send this link via E-Mail
Help With This Screen

IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8 Next: IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#TRPBF
IC ELECTR CIRCUIT BREAKER 8-SOIC - LTC1153CS8#PBF