IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532CCRZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6532CCRZ-T-ND |
4000 |
2.99000 |
Extended Price
11960.00 |
| Manufacturer Part Number | ISL6532CCRZ-T | |||
| Description | IC REG/CTRLR ACPI DUAL DDR 28QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6532CCRZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Memory, DDR/DDR2 Regulator |
| Current - Supply | 5.25mA |
| Voltage - Supply | - |
| Package / Case | 28-QFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6532CCRZ T ISL6532CCRZT |
ISL6532CCRZ-T Specification Sheet
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532CCRZ-T (ISL6532CCRZ-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532CCRZ
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532CCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532CCRZ-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532CCRZ-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532CCRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532CCRZ-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532ACR-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532ACR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532ACR-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532ACRZ
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532ACRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532ACRZ-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532ACRZ-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532ACRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532ACRZ-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532BCRZ
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532BCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532BCRZ-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6532CCR-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6532CCR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6532CCR-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537ACR-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537ACR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537ACR-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537ACRZA
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537ACRZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537ACRZA-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537ACRZA-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537ACRZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537ACRZA-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537ACRZ
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537ACRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537ACRZ-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537CR-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537CR-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6537CRZ-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6537CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6537CRZ-T-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6548CRZA
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6548CRZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6548CRZA-ND.
IC REG/CTRLR ACPI DUAL DDR 28QFN - ISL6548CRZA-T
Order 'ic reg/ctrlr acpi dual ddr 28qfn - ISL6548CRZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6548CRZA-T-ND.
Send this link via E-Mail
Help With This Screen
