IC CNTRLR RF POWER AMP 16TSSOP - DS1870E-010+T&R
Maxim Integrated Products - Rf Power Controller Ic DS1870E-010+T&R
| Digi-Key Part Number | DS1870E-010+T&R-ND |
1000 |
4.23600 |
Extended Price
4236.00 |
| Manufacturer Part Number | DS1870E-010+T&R | |||
| Description | IC CNTRLR RF POWER AMP 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1870E-010+T&R |
| Vendor | Maxim Integrated Products |
| Category | RF and RFID |
| RF Type | Cellular |
| Package / Case | * |
| Frequency | - |
| Features | - |
| Packaging | * |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1870E 010+T&R DS1870E010+T&R |
DS1870E-010+T&R Specification Sheet
IC CNTRLR RF POWER AMP 16TSSOP - DS1870E-010+T&R (DS1870E-010+T&R-ND)
Related parts Maxim Integrated Products - Rf Power Controller Ic DS1870E-010+T&RIC CNTRLR RF POWER AMP 16TSSOP - DS1870E-010+
Order 'ic cntrlr rf power amp 16tssop - DS1870E-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1870E-010+-ND.
IC CNTRLR RF POWER AMP 16TSSOP - DS1870E-010+T&R
Order 'ic cntrlr rf power amp 16tssop - DS1870E-010+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1870E-010+T&R-ND.
IC ULTRA LOW POWER OP AMP SO8 - MAX406BCSA
Order 'ic ultra low power op amp so8 - MAX406BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX406BCSA-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068AAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068AAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068AAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068BAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068BAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068BAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068CAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068CAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068CAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068DAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068DAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068DAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068EAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068EAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068EAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5068FAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5068FAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5068FAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5069AAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5069AAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5069AAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5069BAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5069BAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5069BAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5069CAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5069CAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5069CAUE+T-ND.
IC CNTRLR PWM CRNT MD 16TSSOP - MAX5069DAUE+T
Order 'ic cntrlr pwm crnt md 16tssop - MAX5069DAUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5069DAUE+T-ND.
IC CTRLR RF POWER SINGLE 8MSOP - LTC1757A-1EMS8#TR
Order 'ic ctrlr rf power single 8msop - LTC1757A-1EMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1757A-1EMS8#TR-ND.
IC CTRLR RF POWER SINGLE 8MSOP - LTC1757A-1EMS8#TRPBF
Order 'ic ctrlr rf power single 8msop - LTC1757A-1EMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1757A-1EMS8#TRPBF-ND.
Options for Maxim Integrated Products - Rf Power Controller Ic DS1870E-010+T&R
Send this link via E-Mail
Help With This Screen
