IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862B+ - Integrated Circuits (ICs)
Maxim Integrated Products Laser Driver Integrated Circuit (ics) Laser Diode Controller (Fiber Optic) Tray - 2.9 V ~ 5.5 V DS1862B+
| Digi-Key Part Number | DS1862B+-ND |
1 25 50 100 |
5.30000 4.00000 3.40000 3.14000 |
Extended Price
5.30 100.00 170.00 314.00 |
| Manufacturer Part Number | DS1862B+ | |||
| Description | IC LASR CTRLR 7CHAN 5.5V 25CSBGA | |||
| Quantity Available | 1051 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1862B+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Controller (Fiber Optic) |
| Data Rate | 10Gbps |
| Current - Bias | - |
| Current - Modulation | - |
| Current - Supply | 3mA |
| Number of Channels | 7 |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Package / Case | 25-CSBGA |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 100°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1862B+ DS1862B+ |
DS1862B+ Specification Sheet
IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862B+ (DS1862B+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Laser Driver Integrated Circuit (ics) Laser Diode Controller (Fiber Optic) Tray - 2.9 V ~ 5.5 V DS1862B+IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862B+
Order 'ic lasr ctrlr 7chan 5.5v 25csbga - DS1862B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1862B+-ND.
IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862B+T&R
Order 'ic lasr ctrlr 7chan 5.5v 25csbga - DS1862B+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1862B+T&R-ND.
IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862AB+
Order 'ic lasr ctrlr 7chan 5.5v 25csbga - DS1862AB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1862AB+-ND.
IC LASR CTRLR 7CHAN 5.5V 25CSBGA - DS1862AB+T&R
Order 'ic lasr ctrlr 7chan 5.5v 25csbga - DS1862AB+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1862AB+T&R-ND.
IC LASR CTRLR 1CHAN 5.5V 16TSSOP - DS1863E+
Order 'ic lasr ctrlr 1chan 5.5v 16tssop - DS1863E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1863E+-ND.
IC LASR CTRLR 1CHAN 5.5V 14TSSOP - DS1861E+
Order 'ic lasr ctrlr 1chan 5.5v 14tssop - DS1861E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1861E+-ND.
IC LASR CTRLR 1CHAN 5.5V 16TSSOP - DS1863E+T&R
Order 'ic lasr ctrlr 1chan 5.5v 16tssop - DS1863E+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1863E+T&R-ND.
IC LASR CTRLR 1CHAN 5.5V 16CSBGA - DS1861B+
Order 'ic lasr ctrlr 1chan 5.5v 16csbga - DS1861B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1861B+-ND.
IC LASER CTRLR 1CHAN 5.5V 28TQFN - DS1864T+
Order 'ic laser ctrlr 1chan 5.5v 28tqfn - DS1864T+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1864T+-ND.
IC LASR DRVR 622MBPS 5.5V 20QSOP - MAX3766EEP
Order 'ic lasr drvr 622mbps 5.5v 20qsop - MAX3766EEP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3766EEP-ND.
IC LASR DRVR 2.5GBPS 5.5V 28TQFN - MAX3296CTI+
Order 'ic lasr drvr 2.5gbps 5.5v 28tqfn - MAX3296CTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3296CTI+-ND.
IC LASR DRVR 2.5GBPS 5.5V 28TQFN - MAX3296CTI+T
Order 'ic lasr drvr 2.5gbps 5.5v 28tqfn - MAX3296CTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3296CTI+T-ND.
IC LASR DRVR 622MBPS 5.5V 32TQFP - MAX3669EHJ+
Order 'ic lasr drvr 622mbps 5.5v 32tqfp - MAX3669EHJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3669EHJ+-ND.
IC LASR DRVR 622MBPS 5.5V 32TQFP - MAX3669EHJ+T
Order 'ic lasr drvr 622mbps 5.5v 32tqfp - MAX3669EHJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3669EHJ+T-ND.
IC LASR DRVR 622MBPS 5.5V 24TQFN - MAX3669ETG+
Order 'ic lasr drvr 622mbps 5.5v 24tqfn - MAX3669ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3669ETG+-ND.
Options for Maxim Integrated Products Laser Driver Integrated Circuit (ics) Laser Diode Controller (Fiber Optic) Tray - 2.9 V ~ 5.5 V DS1862B+
Send this link via E-Mail
Help With This Screen
