IC DRVR AIRCORE TACH/SPEED 16DIP - CS8190ENF16 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CS8190ENF16OS-ND |
200 |
2.74750 |
Extended Price
549.50 |
| Manufacturer Part Number | CS8190ENF16 | |||
| Description | IC DRVR AIRCORE TACH/SPEED 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS8190ENF16 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Package Name | 16-DIP |
| Type | Driver |
| Application | Air Core Meter |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 9V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8190ENF16 CS8190ENF16 CS8190ENF16OS ND CS8190ENF16OSND CS8190ENF16OS |
CS8190ENF16 Specification Sheet
IC DRVR AIRCORE TACH/SPEED 16DIP - CS8190ENF16 (CS8190ENF16OS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DRVR AIRCORE TACH/SPEED 16DIP - CS8190ENF16
Order 'ic drvr aircore tach/speed 16dip - CS8190ENF16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8190ENF16OS-ND.
IC DRVR AIRCORE TACH/SPEED 16DIP - CS8190ENF16G
Order 'ic drvr aircore tach/speed 16dip - CS8190ENF16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8190ENF16GOS-ND.
IC DRVR AIRCORE TACH/SPEED 16DIP - CS8191XNF16
Order 'ic drvr aircore tach/speed 16dip - CS8191XNF16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8191XNF16OS-ND.
IC DRVR AIRCORE TACH/SPD 20SOIC - CS8190EDWFR20G
Order 'ic drvr aircore tach/spd 20soic - CS8190EDWFR20G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8190EDWFR20GOS-ND.
IC DRVR AIRCORE TACH/SPD 20SOIC - CS8190EDWFR20
Order 'ic drvr aircore tach/spd 20soic - CS8190EDWFR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8190EDWFR20OS-ND.
IC DRVR AIRCORE TACH/SPD 20SOIC - CS8191XDWFR20
Order 'ic drvr aircore tach/spd 20soic - CS8191XDWFR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8191XDWFR20OS-ND.
IC LINE DRVR DUAL DIFF 3ST 16DIP - DS75113N
Order 'ic line drvr dual diff 3st 16dip - DS75113N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75113N-ND.
IC BUFFER/DRVR BUS HEX 3ST 16DIP - DM74LS367AN
Order 'ic buffer/drvr bus hex 3st 16dip - DM74LS367AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS367AN-ND.
IC COMP MICROPWR PROG QUAD 16DIP - LP365AN
Order 'ic comp micropwr prog quad 16dip - LP365AN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP365AN-ND.
IC OP AMP HI SPEED VIDEO 8-SOIC - CLC407AJE
Order 'ic op amp hi speed video 8-soic - CLC407AJE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC407AJE-ND.
IC OP AMP HI SPEED VIDEO 8-DIP - CLC407AJP
Order 'ic op amp hi speed video 8-dip - CLC407AJP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC407AJP-ND.
IC OP AMP HI SPEED HI PWR 16DIP - LM6313N
Order 'ic op amp hi speed hi pwr 16dip - LM6313N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6313N-ND.
IC OPAMP DUAL HI SPEED 8SOIC - MC33272ADR2G
Order 'ic opamp dual hi speed 8soic - MC33272ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33272ADR2GOSCT-ND.
IC OPAMP DUAL HI SPEED 8SOIC - MC33272ADR2G
Order 'ic opamp dual hi speed 8soic - MC33272ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33272ADR2GOSDKR-ND.
IC OPAMP DUAL HI SPEED 8SOIC - MC33272ADR2G
Order 'ic opamp dual hi speed 8soic - MC33272ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33272ADR2GOSTR-ND.
Send this link via E-Mail
Help With This Screen