IC DVR MOTOR 3-PHASE 28-HSOP TR - BA6849FP-Y - Integrated Circuits (ICs)
| Digi-Key Part Number | BA6849FP-Y-ND |
2000 |
1.24800 |
Extended Price
2496.00 |
| Manufacturer Part Number | BA6849FP-Y | |||
| Description | IC DVR MOTOR 3-PHASE 28-HSOP TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA6849FP-Y |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.25 V ~ 5.5 V |
| Voltage - Load | 3 V ~ 15 V |
| Current - Output | 700mA |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 28-HSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; HSOP28; FP; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA6849FP Y BA6849FPY |
BA6849FP-Y Specification Sheet
IC DVR MOTOR 3-PHASE 28-HSOP TR - BA6849FP-Y (BA6849FP-Y-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR MOTOR 3-PHASE 28-HSOP TR - BA6849FP-Y
Order 'ic dvr motor 3-phase 28-hsop tr - BA6849FP-Y' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6849FP-Y-ND.
IC DRIVER MOTOR 3-PHASE HSOP-M28 - BA6849FM
Order 'ic driver motor 3-phase hsop-m28 - BA6849FM' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6849FM-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2130STR
Order 'ic driver bridge 3-phase 28-soic - IR2130STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132STR
Order 'ic driver bridge 3-phase 28-soic - IR2132STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2133STR
Order 'ic driver bridge 3-phase 28-soic - IR2133STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2135STR
Order 'ic driver bridge 3-phase 28-soic - IR2135STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2135STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2130STRPBF
Order 'ic driver bridge 3-phase 28-soic - IR2130STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130STRPBF-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2133STRPBF
Order 'ic driver bridge 3-phase 28-soic - IR2133STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133STRPBF-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2130
Order 'ic driver bridge 3-phase 28-dip - IR2130' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2130S
Order 'ic driver bridge 3-phase 28-soic - IR2130S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130S-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2132
Order 'ic driver bridge 3-phase 28-dip - IR2132' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S
Order 'ic driver bridge 3-phase 28-soic - IR2132S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132S-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2133
Order 'ic driver bridge 3-phase 28-dip - IR2133' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2133S
Order 'ic driver bridge 3-phase 28-soic - IR2133S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133S-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2135
Order 'ic driver bridge 3-phase 28-dip - IR2135' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2135-ND.
Send this link via E-Mail
Help With This Screen
