IC MOTOR DVR 3-PHASE SSOP-A20 TR - BA6840BFS-E2
| Digi-Key Part Number | BA6840BFS-E2-ND |
2000 |
.85800 |
Extended Price
1716.00 |
| Manufacturer Part Number | BA6840BFS-E2 | |||
| Description | IC MOTOR DVR 3-PHASE SSOP-A20 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA6840BFS-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.25 V ~ 5.5 V |
| Voltage - Load | 3 V ~ 15 V |
| Current - Output | 1.3A |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; SSOP-A20; FS; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA6840BFS E2 BA6840BFSE2 |
BA6840BFS-E2 Specification Sheet
IC MOTOR DVR 3-PHASE SSOP-A20 TR - BA6840BFS-E2 (BA6840BFS-E2-ND)
Related parts :IC MOTOR DVR 3-PHASE SSOP-A20 TR - BA6840BFS-E2
Order 'ic motor dvr 3-phase ssop-a20 tr - BA6840BFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6840BFS-E2-ND.
IC DVR MOTOR 3-PHASE 28-HSOP TR - BA6849FP-Y
Order 'ic dvr motor 3-phase 28-hsop tr - BA6849FP-Y' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6849FP-Y-ND.
IC POT AUDIO DIGITAL SSOP-A20 TR - BH3532FS-E2
Order 'ic pot audio digital ssop-a20 tr - BH3532FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3532FS-E2-ND.
IC MOTOR DVR HALF-WAVE SOP8 TR - BA6406F-E2
Order 'ic motor dvr half-wave sop8 tr - BA6406F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6406F-E2-ND.
IC MOTOR DVR HALF-WAVE SOP8 TR - BA6407AF-E2
Order 'ic motor dvr half-wave sop8 tr - BA6407AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6407AF-E2-ND.
IC DRIVER MOTOR 3-PHASE HSOP-M28 - BA6849FM
Order 'ic driver motor 3-phase hsop-m28 - BA6849FM' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6849FM-ND.
IC REG & DVR CMOS SW SSOP-B20 TR - BH6111FV-E2
Order 'ic reg & dvr cmos sw ssop-b20 tr - BH6111FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6111FV-E2-ND.
IC REG & DVR CMOS SW SSOP-B16 TR - BH6113FV-E2
Order 'ic reg & dvr cmos sw ssop-b16 tr - BH6113FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6113FV-E2-ND.
IC MOTOR DRIVER 3-PH 20-SOIC - L6234PD
Order 'ic motor driver 3-ph 20-soic - L6234PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2944-5-ND.
IC MOTOR DVR FULL BRIDGE 16SOICW - A3966ELBTR-T
Order 'ic motor dvr full bridge 16soicw - A3966ELBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3966ELBTR-T-ND.
IC MOTOR DVR MICRO STEP 24SOIC - AMIS30511C5112RG
Order 'ic motor dvr micro step 24soic - AMIS30511C5112RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number AMIS30511C5112RG-ND.
IC MOTOR DVR MICRO STEP 32NQFP - AMIS30521C5212RG
Order 'ic motor dvr micro step 32nqfp - AMIS30521C5212RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number AMIS30521C5212RG-ND.
IC MOTOR DRIVER CD/DVD HSOP-M28 - BA6664FM
Order 'ic motor driver cd/dvd hsop-m28 - BA6664FM' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6664FM-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDWE
Order 'ic motor controller 28-soic - MC3PHACVDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDWE-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDW
Order 'ic motor controller 28-soic - MC3PHACVDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDW-ND.
Send this link via E-Mail
Help With This Screen
