47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHH
CAP 47UF 450V ELECT VZ RADIAL - UVZ2W470MHH - Capacitors
| Digi-Key Part Number | UVZ2W470MHH-ND |
150 |
1.07773 |
Extended Price
161.66 |
| Manufacturer Part Number | UVZ2W470MHH | |||
| Description | CAP 47UF 450V ELECT VZ RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHH
| Technical/Catalog Information | UVZ2W470MHH |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 1.575" H (18.00mm x 40.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UVZ2W470MHH UVZ2W470MHH |
UVZ2W470MHH Specification Sheet
CAP 47UF 450V ELECT VZ RADIAL - UVZ2W470MHH (UVZ2W470MHH-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHH47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHH
Order 'cap 47uf 450v elect vz radial - UVZ2W470MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2W470MHH-ND.
4.7µF Aluminum Capacitor Nichicon Radial 450V UVZ2W4R7MPD
Order 'cap 4.7uf 450v elect vz radial - UVZ2W4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1457-ND.
47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHD
Order 'cap 47uf 450v elect vz radial - UVZ2W470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1461-ND.
4.7µF Aluminum Capacitor Nichicon Radial 450V UVZ2W4R7MPH
Order 'cap 4.7uf 450v elect vz radial - UVZ2W4R7MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2W4R7MPH-ND.
4.7µF Aluminum Capacitor Nichicon Radial 450V UVR2W4R7MPD
Order 'cap 4.7uf 450v elect vr radial - UVR2W4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1240-ND.
47µF Aluminum Capacitor Nichicon Radial 450V UVR2W470MHD
Order 'cap 47uf 450v elect vr radial - UVR2W470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1244-ND.
47µF Aluminum Capacitor Nichicon Radial 450V UVR2W470MRD6
Order 'cap 47uf 450v elect vr radial - UVR2W470MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1245-ND.
1.0µF Aluminum Capacitor Nichicon Radial 450V UVZ2W010MPD
Order 'cap 1uf 450v elect vz radial - UVZ2W010MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1454-ND.
2.2µF Aluminum Capacitor Nichicon Radial 450V UVZ2W2R2MPD
Order 'cap 2.2uf 450v elect vz radial - UVZ2W2R2MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1455-ND.
3.3µF Aluminum Capacitor Nichicon Radial 450V UVZ2W3R3MPD
Order 'cap 3.3uf 450v elect vz radial - UVZ2W3R3MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1456-ND.
10µF Aluminum Capacitor Nichicon Radial 450V UVZ2W100MHD
Order 'cap 10uf 450v elect vz radial - UVZ2W100MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1458-ND.
22µF Aluminum Capacitor Nichicon Radial 450V UVZ2W220MHD
Order 'cap 22uf 450v elect vz radial - UVZ2W220MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1459-ND.
33µF Aluminum Capacitor Nichicon Radial 450V UVZ2W330MHD
Order 'cap 33uf 450v elect vz radial - UVZ2W330MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1460-ND.
100µF Aluminum Capacitor Nichicon Radial 450V UVZ2W101MRD
Order 'cap 100uf 450v elect vz radial - UVZ2W101MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1462-ND.
4.7µF Aluminum Capacitor Nichicon Radial 450V UPW2W4R7MHD
Order 'cap 4.7uf 450v elect pw radial - UPW2W4R7MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2068-ND.
Options for 47µF Aluminum Capacitor Nichicon Radial 450V UVZ2W470MHH
Send this link via E-Mail
Help With This Screen
