IC MOTOR DRIVER CD/DVD HSOP-M28 - BA6664FM
| Digi-Key Part Number | BA6664FM-ND |
1000 |
1.02700 |
Extended Price
1027.00 |
| Manufacturer Part Number | BA6664FM | |||
| Description | IC MOTOR DRIVER CD/DVD HSOP-M28 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA6664FM |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Packaging | - |
| Package / Case | M28-HSOP |
| Applications | 3-Phase, DC Motor Driver |
| Number of Outputs | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Load Voltage | 3V ~ 14V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA6664FM BA6664FM |
BA6664FM Specification Sheet
IC MOTOR DRIVER CD/DVD HSOP-M28 - BA6664FM (BA6664FM-ND)
Related parts:IC MOTOR DRIVER CD/DVD HSOP-M28 - BA6664FM
Order 'ic motor driver cd/dvd hsop-m28 - BA6664FM' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA6664FM-ND.
IC DRIVER 4CH CD/DVD HSOP-M28 - BA5986FM
Order 'ic driver 4ch cd/dvd hsop-m28 - BA5986FM' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA5986FM-ND.
IC PWR DRVR CD/DVD HSOP-M28 TR - BA5810FP-E2
Order 'ic pwr drvr cd/dvd hsop-m28 tr - BA5810FP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA5810FP-E2-ND.
IC PWR DRVR CD/DVD HSOP-M28 TR - BA5815FM-E2
Order 'ic pwr drvr cd/dvd hsop-m28 tr - BA5815FM-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA5815FM-E2-ND.
IC DVR BTL 3CH CD/DVD HSOP-25 TR - BA5933FP-YE2
Order 'ic dvr btl 3ch cd/dvd hsop-25 tr - BA5933FP-YE2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA5933FP-YE2-ND.
IC MOTOR DRIVER 0-13V .6A 17SIP - BP5807
Order 'ic motor driver 0-13v .6a 17sip - BP5807' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5807-ND.
IC MOTOR DRIVER UNIV 36-PWRSOIC - L6258E
Order 'ic motor driver univ 36-pwrsoic - L6258E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1433-5-ND.
IC MOTOR DRIVER 3-PH 20-SOIC - L6234PD
Order 'ic motor driver 3-ph 20-soic - L6234PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2944-5-ND.
IC MOTOR DRIVER UNIV 36-PWRSOIC - L6258EX
Order 'ic motor driver univ 36-pwrsoic - L6258EX' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3702-5-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3949SLB-T
Order 'ic motor driver pwm full 16-soic - A3949SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1062-ND.
IC MOTOR DRIVER PWM FULL 16-TSSO - A3949SLP-T
Order 'ic motor driver pwm full 16-tsso - A3949SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1063-ND.
IC MOTOR DRIVER PWM FULL 16-TSSO - A3950SLP-T
Order 'ic motor driver pwm full 16-tsso - A3950SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1064-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3953SB-T
Order 'ic motor driver pwm full 16-dip - A3953SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1065-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3953SLB-T
Order 'ic motor driver pwm full 16-soic - A3953SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1066-ND.
Send this link via E-Mail
Help With This Screen