IC LASER DVR 4CH 2-OUTPUT 20SSOP - ATR0809-TKQG - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ATR0809-TKQG-ND |
4000 |
3.10320 |
Extended Price
12412.80 |
| Manufacturer Part Number | ATR0809-TKQG | |||
| Description | IC LASER DVR 4CH 2-OUTPUT 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATR0809-TKQG |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SSOP |
| Packaging | Tape & Reel, 15" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATR0809 TKQG ATR0809TKQG |
ATR0809-TKQG Specification Sheet
IC LASER DVR 4CH 2-OUTPUT 20SSOP - ATR0809-TKQG (ATR0809-TKQG-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC LASER DVR 4CH 2-OUTPUT 20SSOP - ATR0809-TKQG
Order 'ic laser dvr 4ch 2-output 20ssop - ATR0809-TKQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0809-TKQG-ND.
IC LASER DVR 4CH 2-OUTPUT 20QFN - ATR0809-PRQG
Order 'ic laser dvr 4ch 2-output 20qfn - ATR0809-PRQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0809-PRQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16QFN - ATR0807-PEQG
Order 'ic laser dvr 3ch 2-output 16qfn - ATR0807-PEQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0807-PEQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16SSOP - ATR0807-TCQG
Order 'ic laser dvr 3ch 2-output 16ssop - ATR0807-TCQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0807-TCQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16QFN - ATR0808-PEQG
Order 'ic laser dvr 3ch 2-output 16qfn - ATR0808-PEQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0808-PEQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16SSOP - ATR0808-TCQG
Order 'ic laser dvr 3ch 2-output 16ssop - ATR0808-TCQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0808-TCQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16QFN - T0806-PEQG
Order 'ic laser dvr 3ch 2-output 16qfn - T0806-PEQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T0806-PEQG-ND.
IC LASER DVR 3CH 2-OUTPUT 16SSOP - T0806-TCQG
Order 'ic laser dvr 3ch 2-output 16ssop - T0806-TCQG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T0806-TCQG-ND.
IC LASER DVR 4CH W/RF OSC 20QFN - ATR0809-PRQG80
Order 'ic laser dvr 4ch w/rf osc 20qfn - ATR0809-PRQG80' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR0809-PRQG80-ND.
IC LASER DVR 622MBPS AUTO 32TQFP - MAX3667ECJ
Order 'ic laser dvr 622mbps auto 32tqfp - MAX3667ECJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3667ECJ-ND.
IC LASER DVR 622MBPS APC 32TQFP - MAX3668EHJ
Order 'ic laser dvr 622mbps apc 32tqfp - MAX3668EHJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3668EHJ-ND.
IC LASER DVR 622MBPS AUTO 20QSOP - MAX3766EEP
Order 'ic laser dvr 622mbps auto 20qsop - MAX3766EEP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3766EEP-ND.
IC LASER DVR 2.5GBPS 32TQFP-EP - MAX3869EHJ
Order 'ic laser dvr 2.5gbps 32tqfp-ep - MAX3869EHJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3869EHJ-ND.
IC LASER DVR 2.5GBPS 32TQFP-EP - MAX3869EHJ+
Order 'ic laser dvr 2.5gbps 32tqfp-ep - MAX3869EHJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3869EHJ+-ND.
IC LASER DVR 4.25GBPS BIAS 16MLF - SY88422LMG
Order 'ic laser dvr 4.25gbps bias 16mlf - SY88422LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2984-ND.
Send this link via E-Mail
Help With This Screen