Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLQW - Integrated Circuits (ICs)

Digi-Key Part Number ATA6814-PLQW-ND
Price Break
4000
Unit Price
3.12500
Extended Price
12500.00
Manufacturer Part NumberATA6814-PLQW
DescriptionIC AUTOMOTIVE FAILSAFE SYS 48QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATA6814-PLQW
VendorAtmel
CategoryIntegrated Circuits (ICs)
ApplicationsAutomotive
Current - Supply10mA
Voltage - Supply6.5 V ~ 26 V
Package / Case48-QFN
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATA6814 PLQW
ATA6814PLQW

ATA6814-PLQW Specification Sheet

Image of IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLQW

IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLQW (ATA6814-PLQW-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLQW
 Order 'ic automotive failsafe sys 48qfn - ATA6814-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6814-PLQW-ND.
IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLSW
 Order 'ic automotive failsafe sys 48qfn - ATA6814-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA6814-PLSW-ND.
IC TXRX WIDEBAND 315MHZ 48QFN - ATA5423-PLQW
 Order 'ic txrx wideband 315mhz 48qfn - ATA5423-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5423-PLQWCT-ND.
IC TXRX WIDEBAND 315MHZ 48QFN - ATA5423-PLQW
 Order 'ic txrx wideband 315mhz 48qfn - ATA5423-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5423-PLQWTR-ND.
IC TXRX WIDEBAND 345MHZ 48QFN - ATA5425-PLQW
 Order 'ic txrx wideband 345mhz 48qfn - ATA5425-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5425-PLQWCT-ND.
IC TXRX WIDEBAND 345MHZ 48QFN - ATA5425-PLQW
 Order 'ic txrx wideband 345mhz 48qfn - ATA5425-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5425-PLQWTR-ND.
IC TXRX WIDEBAND 315MHZ 48QFN - ATA5423-PLQW
 Order 'ic txrx wideband 315mhz 48qfn - ATA5423-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5423-PLQWDKR-ND.
IC TXRX WIDEBAND 345MHZ 48QFN - ATA5425-PLQW
 Order 'ic txrx wideband 345mhz 48qfn - ATA5425-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5425-PLQWDKR-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
 Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5428-PLQWCT-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
 Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLQWTR-ND.
IC TXRX UHF ASK/FSK 48QFN - ATA5823-PLQW
 Order 'ic txrx uhf ask/fsk 48qfn - ATA5823-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5823-PLQW-ND.
IC TXRX UHF ASK/FSK 48QFN - ATA5824-PLQW
 Order 'ic txrx uhf ask/fsk 48qfn - ATA5824-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5824-PLQW-ND.
IC TXRX WDECT/ISM 2.4GHZ 48QFN - T2803-PLQW
 Order 'ic txrx wdect/ism 2.4ghz 48qfn - T2803-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T2803-PLQW-ND.
IC TXRX WIDEBND 433/868MHZ 48QFN - ATA5428-PLQW
 Order 'ic txrx widebnd 433/868mhz 48qfn - ATA5428-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5428-PLQWDKR-ND.
IC BROADCAST RAD FRONT-END 48QFN - ATR4262M1-PLQW
 Order 'ic broadcast rad front-end 48qfn - ATR4262M1-PLQW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4262M1-PLQW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AUTO TIME SET 18SOIC - Z8613112SSC00TR Next: IC AUTOMOTIVE FAILSAFE SYS 48QFN - ATA6814-PLSW