IC DVR LASER DIODE 5V 32-LFCSP - ADN2841ACP-32 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADN2841ACP-32-ND |
15 |
25.29800 |
Extended Price
379.47 |
| Manufacturer Part Number | ADN2841ACP-32 | |||
| Description | IC DVR LASER DIODE 5V 32-LFCSP | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADN2841ACP-32 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-LFCSP |
| Temperature Grade | Industrial |
| Type | Laser Diode Driver |
| Application | Laser Diode Control |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Supply Voltage | 5.00 V [Typ] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADN2841ACP 32 ADN2841ACP32 |
ADN2841ACP-32 Specification Sheet
IC DVR LASER DIODE 5V 32-LFCSP - ADN2841ACP-32 (ADN2841ACP-32-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DVR LASER DIODE 5V 48-LFCSP - ADN2841ACP-48
Order 'ic dvr laser diode 5v 48-lfcsp - ADN2841ACP-48' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACP-48-ND.
IC DVR LASER DIODE 5V 48-LFCSP - ADN2841ACP-48-RL
Order 'ic dvr laser diode 5v 48-lfcsp - ADN2841ACP-48-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACP-48-RL-ND.
IC DVR LASER DIODE 5V 32-LFCSP - ADN2841ACP-32
Order 'ic dvr laser diode 5v 32-lfcsp - ADN2841ACP-32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACP-32-ND.
IC DVR LASER DIODE 5V 32-LFCSP - ADN2841ACP-32-RL7
Order 'ic dvr laser diode 5v 32-lfcsp - ADN2841ACP-32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACP-32-RL7-ND.
IC DVR LASER DIODE 5V 32-LFCSP - ADN2841ACP-32-RL
Order 'ic dvr laser diode 5v 32-lfcsp - ADN2841ACP-32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACP-32-RL-ND.
IC DVR LASER DIODE 7V 32-LFCSP - ADN2830ACP32-REEL7
Order 'ic dvr laser diode 7v 32-lfcsp - ADN2830ACP32-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2830ACP32REEL7-ND.
IC DVR LASER DIODE 7V 32-LFCSP - ADN2830ACP32-REEL
Order 'ic dvr laser diode 7v 32-lfcsp - ADN2830ACP32-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2830ACP32-REEL-ND.
IC DVR LASER DIODE 3V 48-LFCSP - ADN2847ACP-48-RL
Order 'ic dvr laser diode 3v 48-lfcsp - ADN2847ACP-48-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2847ACP-48-RL-ND.
IC DVR LASER DIODE 1GBPS 32-TQFP - MAX3261CCJ
Order 'ic dvr laser diode 1gbps 32-tqfp - MAX3261CCJ' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3261CCJ-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2847ACP-32-RL7
Order 'ic dvr laser diode 3v 32-lfcsp - ADN2847ACP-32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2847ACP-32-RL7-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2847ACP-32-RL
Order 'ic dvr laser diode 3v 32-lfcsp - ADN2847ACP-32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2847ACP-32-RL-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2848ACP-32-RL7
Order 'ic dvr laser diode 3v 32-lfcsp - ADN2848ACP-32-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2848ACP-32-RL7-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2848ACP-32-RL
Order 'ic dvr laser diode 3v 32-lfcsp - ADN2848ACP-32-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2848ACP-32-RL-ND.
IC DRIVER LASER DIODE 5V 32LFCSP - ADN2841ACPZ-32
Order 'ic driver laser diode 5v 32lfcsp - ADN2841ACPZ-32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2841ACPZ-32-ND.
IC DRVR LASER DIODE 3.3V 32LFCSP - ADN2847ACP-32
Order 'ic drvr laser diode 3.3v 32lfcsp - ADN2847ACP-32' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2847ACP-32-ND.
Send this link via E-Mail
Help With This Screen