Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7

Digi-Key Part Number AD9662ARQZ-REEL7DKR-ND
Price Break
1
25
100
250
500
Unit Price
5.00000
4.00000
3.37500
3.25000
3.17500
Extended Price
5.00
100.00
337.50
812.50
1587.50
Manufacturer Part NumberAD9662ARQZ-REEL7
DescriptionIC LASER DIODE DRIVER 3CH 16QSOP
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD9662ARQZ-REEL7
VendorAnalog Devices Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeLaser Diode Driver - DVD/CD
Data Rate-
Current - Bias-
Current - Modulation-
Current - Supply-
Number of Channels3
Voltage - Supply4.5 V ~ 5.5 V
Package / Case16-QSOP
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD9662ARQZ REEL7
AD9662ARQZREEL7
AD9662ARQZ REEL7DKR ND
AD9662ARQZREEL7DKRND
AD9662ARQZ-REEL7DKR

AD9662ARQZ-REEL7 Specification Sheet

Image of IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7

IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7 (AD9662ARQZ-REEL7DKR-ND)

Related parts :
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
 Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9662ARQZ-REEL7CT-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
 Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9662ARQZ-REEL7DKR-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7
 Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9662ARQZ-REEL7TR-ND.
IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL
 Order 'ic laser diode driver 3ch 16qsop - AD9662ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9662ARQZ-REEL-ND.
IC LASER DIODE DRIVER 24-LFCSP - ADN2873ACPZ-R7
 Order 'ic laser diode driver 24-lfcsp - ADN2873ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2873ACPZ-R7-ND.
IC LASER DIODE DRIVER 24-LFCSP - ADN2873ACPZ-RL
 Order 'ic laser diode driver 24-lfcsp - ADN2873ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2873ACPZ-RL-ND.
IC LASER DIODE DVR 5V 32LFCSP - AD9665ACPZ-REEL
 Order 'ic laser diode dvr 5v 32lfcsp - AD9665ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9665ACPZ-REEL-ND.
IC LASER DIODE DVR 3.3V 24-LFCSP - ADN2873ACPZ
 Order 'ic laser diode dvr 3.3v 24-lfcsp - ADN2873ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2873ACPZ-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR
 Order 'ic laser diode driver 28-soic - AD9660KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9660KR-REEL
 Order 'ic laser diode driver 28-soic - AD9660KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9660KR-REEL-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9661AKR
 Order 'ic laser diode driver 28-soic - AD9661AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9661AKR-ND.
IC LASER DIODE DRIVER 28-SOIC - AD9661AKR-REEL
 Order 'ic laser diode driver 28-soic - AD9661AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9661AKR-REEL-ND.
IC LASER DIODE DRIVER 20P2N-A - M66515FP#TC2J
 Order 'ic laser diode driver 20p2n-a - M66515FP#TC2J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M66515FP#TC2J-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZC
 Order 'ic laser diode driver 16-soic - SY100EL1001ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZC-ND.
IC LASER DIODE DRIVER 16-SOIC - SY100EL1001ZC TR
 Order 'ic laser diode driver 16-soic - SY100EL1001ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL1001ZC TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7 Next: IC LASER DIODE DRIVER 3CH 16QSOP - AD9662ARQZ-REEL7