IC DDR TERMINATION SPAK-5 - NE57811S-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2331-1-ND |
1 25 100 250 500 1000 |
1.63000 1.30000 .97500 .91000 .87750 .84500 |
Extended Price
1.63 32.50 97.50 227.50 438.75 845.00 |
| Manufacturer Part Number | NE57811S-T | |||
| Description | IC DDR TERMINATION SPAK-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE57811S-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DDR Regulator |
| Current - Supply | 14mA |
| Voltage - Supply | 1.6 V ~ 3.6 V |
| Package / Case | SPAK-5 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE57811S T NE57811ST 568 2331 1 ND 56823311ND 568-2331-1 |
NE57811S-T Specification Sheet
IC DDR TERMINATION SPAK-5 - NE57811S-T (568-2331-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DDR TERMINATION SPAK-5 - NE57811S-T
Order 'ic ddr termination spak-5 - NE57811S-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2331-1-ND.
IC DDR TERMINATION SPAK-5 - NE57810S-T
Order 'ic ddr termination spak-5 - NE57810S-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2330-1-ND.
IC DDR TERMINATION SPAK-5 - NE57811S-T
Order 'ic ddr termination spak-5 - NE57811S-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2331-2-ND.
IC DDR TERMINATION SPAK-5 - NE57810S-T
Order 'ic ddr termination spak-5 - NE57810S-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2330-2-ND.
IC I2C BUS HUB 5-CH 16-SOIC - PCA9516AD-T
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1826-1-ND.
IC I2C BUS HUB 5-CH 16-TSSOP - PCA9516APW-T
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1827-1-ND.
IC BILATERAL SWITCH SC88A-5 - 74HC1G66GW-G
Order 'ic bilateral switch sc88a-5 - 74HC1G66GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2642-1-ND.
IC DDR TERM W/STANDBY 8-HSO - NE57814DD-T
Order 'ic ddr term w/standby 8-hso - NE57814DD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2332-1-ND.
IC DDR TERMINATION REG 16LLP - LP2996LQ/NOPB
Order 'ic ddr termination reg 16llp - LP2996LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2996LQCT-ND.
IC DDR TERMINATION REG 16LLP - LP2996LQ/NOPB
Order 'ic ddr termination reg 16llp - LP2996LQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2996LQDKR-ND.
IC BILATERAL SWITCH SC88A-5 - 74HC1G66GW-G
Order 'ic bilateral switch sc88a-5 - 74HC1G66GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2642-6-ND.
IC DDR TERM W/STANDBY 8-HSO - NE57814DD-T
Order 'ic ddr term w/standby 8-hso - NE57814DD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2332-6-ND.
IC I2C BUS HUB 5-CH 16-SOIC - PCA9516AD-T
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1826-6-ND.
IC I2C BUS HUB 5-CH 16-TSSOP - PCA9516APW-T
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1827-6-ND.
IC BUFF/DRVR W/OD OUT UMT-5 - 74LVC1G07GW-G
Order 'ic buff/drvr w/od out umt-5 - 74LVC1G07GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2295-1-ND.
Send this link via E-Mail
Help With This Screen