IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVHW-S
| Digi-Key Part Number | 568-1189-ND |
1 25 100 250 500 1000 5000 |
8.35000 7.51560 6.66400 6.38840 6.26312 6.18797 6.01260 |
Extended Price
8.35 187.89 666.40 1597.10 3131.56 6187.97 30063.00 |
| Manufacturer Part Number | TZA3047BVHW-S | |||
| Description | IC LASER DRIVER 1.25GBPS 32-HBCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZA3047BVHW-S |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Laser Diode Driver for Fiber Optic Module |
| Data Rate | 3.2Gbs |
| Current - Bias | 100mA |
| Current - Modulation | 100mA |
| Current - Supply | 40mA |
| Number of Channels | 1 |
| Voltage - Supply | 3.14 V ~ 3.47 V |
| Package / Case | 32-HBCC |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZA3047BVHW S TZA3047BVHWS 568 1189 ND 5681189ND 568-1189 |
TZA3047BVHW-S Specification Sheet
IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVHW-S (568-1189-ND)
Related parts :IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVHW-S
Order 'ic laser driver 1.25gbps 32-hbcc - TZA3047BVHW-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1189-ND.
IC LASER DRIVER 1.25GBPS 32-HBCC - TZA3047BVHW
Order 'ic laser driver 1.25gbps 32-hbcc - TZA3047BVHW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3047BVHW-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011AVHW-S
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011AVHW-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011AVHW-S-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011BVHW
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011BVHW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011BVHW-ND.
IC LASER DRIVER 3.2GBPS 32-HBCC - TZA3011BVHW-S
Order 'ic laser driver 3.2gbps 32-hbcc - TZA3011BVHW-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011BVHW-S-ND.
IC LASER DRIVER 3.2GBPS SOT560 - TZA3011AVHW
Order 'ic laser driver 3.2gbps sot560 - TZA3011AVHW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TZA3011AVHW-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMI
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMI-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMI TR
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMI TR-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2552-ND.
IC LASER DRIVER SDH/SONET 32-MLF - SY88952LMG TR
Order 'ic laser driver sdh/sonet 32-mlf - SY88952LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY88952LMG TR-ND.
IC CLOCK DRIVER 1:10 32-LQFP - PCK946BD
Order 'ic clock driver 1:10 32-lqfp - PCK946BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3567-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGET
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19278-1-ND.
IC LASER DRIVER 4.25GBPS 24-VQFN - ONET4201LDRGET
Order 'ic laser driver 4.25gbps 24-vqfn - ONET4201LDRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19278-2-ND.
IC LASER DRIVER 4.25GBPS 24-QFN - ONET4211LDRGET
Order 'ic laser driver 4.25gbps 24-qfn - ONET4211LDRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19280-1-ND.
IC LASER DRIVER 4.25GBPS 24-QFN - ONET4211LDRGET
Order 'ic laser driver 4.25gbps 24-qfn - ONET4211LDRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19280-2-ND.
Send this link via E-Mail
Help With This Screen