GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146 - Integrated Circuits (ICs)
Sharp Microelectronics (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 1.8mA 1.8mA IR3E3146
| Digi-Key Part Number | 425-2493-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IR3E3146 | |||
| Description | GSIC FOR LQ036Q1DA01 TFT DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR3E3146 |
| Vendor | Sharp Microelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | LCD Drive, Reference Voltage Generator |
| Current - Supply | 1.8mA |
| Voltage - Supply | 4.6 V ~ 5.5 V |
| Package / Case | 20-QFN |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -25°C ~ 75°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR3E3146 IR3E3146 425 2493 1 ND 42524931ND 425-2493-1 |
IR3E3146 Specification Sheet
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146 (425-2493-1-ND) - Integrated Circuits (ICs)
Related parts Sharp Microelectronics (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 1.8mA 1.8mA IR3E3146GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2493-1-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2493-2-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2492-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2494-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-6-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2495-1-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2492-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2494-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2714-2-ND.
PHOTOCOUPLER OPIC 5-SOP - PC400
Order 'photocoupler opic 5-sop - PC400' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1520-1-ND.
PHOTOCOUPLER OPIC 5-SOP - PC401
Order 'photocoupler opic 5-sop - PC401' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1521-1-ND.
PHOTOCOUPLER OPIC 5-SOP - PC410L0NIP
Order 'photocoupler opic 5-sop - PC410L0NIP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1522-1-ND.
PHOTOCOUPLER OPIC VDE 5-SOP - PC410L0YIP
Order 'photocoupler opic vde 5-sop - PC410L0YIP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1523-1-ND.
PHOTOCOUPLER OPIC 6-SMD VDE - PC457L0YIP
Order 'photocoupler opic 6-smd vde - PC457L0YIP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1528-1-ND.
Options for Sharp Microelectronics (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 1.8mA 1.8mA IR3E3146
Send this link via E-Mail
Help With This Screen
