GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126 - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-2492-1-ND |
1 10 100 250 |
7.77000 5.82800 4.53250 4.29940 |
Extended Price
7.77 58.28 453.25 1074.85 |
| Manufacturer Part Number | IR3E3126 | |||
| Description | GSIC FOR LQ030B7DD01 TFT DISPLAY | |||
| Quantity Available | 1315 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR3E3126 |
| Vendor | Sharp Microelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | LCD Monitor |
| Current - Supply | 1.8mA |
| Voltage - Supply | 4.6 V ~ 5.5 V |
| Package / Case | 20-QFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR3E3126 IR3E3126 425 2492 1 ND 42524921ND 425-2492-1 |
IR3E3126 Specification Sheet
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126 (425-2492-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2492-1-ND.
GSIC FOR LQ030B7DD01 TFT DISPLAY - IR3E3126
Order 'gsic for lq030b7dd01 tft display - IR3E3126' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2492-2-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2493-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2494-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-1-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2714-6-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2495-1-ND.
ASIC FOR LQ030B7DD01 TFT DISPLAY - LZ9FD534
Order 'asic for lq030b7dd01 tft display - LZ9FD534' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2495-2-ND.
GSIC FOR LQ036Q1DA01 TFT DISPLAY - IR3E3146
Order 'gsic for lq036q1da01 tft display - IR3E3146' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2493-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3074
Order 'gsic for lq038q7db03 tft display - IR3E3074' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2494-2-ND.
GSIC FOR LQ038Q7DB03 TFT DISPLAY - IR3E3076
Order 'gsic for lq038q7db03 tft display - IR3E3076' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2714-2-ND.
ASIC FOR SMALL TFT DISPLAY - LZ9FC23
Order 'asic for small tft display - LZ9FC23' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2496-ND.
PHOTOCOUPLER HI IF 6-SMD - PC724V0NIPX
Order 'photocoupler hi if 6-smd - PC724V0NIPX' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1382-1-ND.
PHOTOCOUPLER AC INPUT 4-SMD - PC814XP
Order 'photocoupler ac input 4-smd - PC814XP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1448-1-ND.
PHOTOCOUPLR TRAN OUT HI VCE 4SMD - PC851XPJ000F
Order 'photocouplr tran out hi vce 4smd - PC851XPJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2539-1-ND.
Send this link via E-Mail
Help With This Screen