Keywords:





Texas Instruments - Rf Power Controller Ic TPS65040ZQER

IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER

Digi-Key Part Number 296-21349-2-ND
Price Break
2500
Unit Price
6.07500
Extended Price
15187.50
Manufacturer Part NumberTPS65040ZQER
DescriptionIC CLOCK/PWR MGMT FOR RF 71-BGA
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments - Rf Power Controller Ic TPS65040ZQER
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments - Rf Power Controller Ic TPS65040ZQER
Technical/Catalog InformationTPS65040ZQER
VendorTexas Instruments
CategoryRF and RFID
RF TypeCellular, W-CDMA, CDMA, GSM, UMTS
Package / Case71-BGA Microstar Junior
Frequency-
FeaturesPower Amplifier Controller
PackagingTape & Reel (TR)
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS65040ZQER
TPS65040ZQER
296 21349 2 ND
296213492ND
296-21349-2

TPS65040ZQER Specification Sheet

Image of IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER

IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER (296-21349-2-ND)

Related parts Texas Instruments - Rf Power Controller Ic TPS65040ZQER
Texas Instruments (VA) - Rf Power Controller Ic TPS65040ZQER
 Order 'ic clock/pwr mgmt for rf 71-bga - TPS65040ZQER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21349-1-ND.
Texas Instruments - Rf Power Controller Ic TPS65040ZQER
 Order 'ic clock/pwr mgmt for rf 71-bga - TPS65040ZQER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21349-2-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Cut Tape (CT) 2.375 V ~ 2.625 V CDCV857AGQLR
 Order 'ic sstl-ii pll clk-drvr 56-bga - CDCV857AGQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13775-1-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 2.3 V ~ 3.6 V CDCV304PW
 Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12420-5-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 2.375 V ~ 2.625 V CDCLVD110VF
 Order 'ic clock drvr prog lv 32-lqfp - CDCLVD110VF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13712-5-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3.135 V ~ 3.465 V CDC319DB
 Order 'ic clock dvr w/i2c inrfc 28-ssop - CDC319DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17640-5-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Cut Tape (CT) 3 V ~ 3.6 V CDCM1804RGET
 Order 'ic clock driver 1:3 lvpecl 24qfn - CDCM1804RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18094-1-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3 V ~ 3.6 V CDCM1804RGET
 Order 'ic clock driver 1:3 lvpecl 24qfn - CDCM1804RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18094-2-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Cut Tape (CT) 3 V ~ 3.6 V CDCP1803RGET
 Order 'ic clock driver 1:3 lvpecl 24qfn - CDCP1803RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18095-1-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3 V ~ 3.6 V CDCP1803RGET
 Order 'ic clock driver 1:3 lvpecl 24qfn - CDCP1803RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18095-2-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Cut Tape (CT) 2.3 V ~ 3.6 V CDCV304PWR
 Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9436-1-ND.
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.3 V ~ 3.6 V CDCV304PWR
 Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9436-2-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Digi-ReelĀ® 2.3 V ~ 3.6 V CDCV304PWR
 Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9436-6-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3 V ~ 3.6 V CDC5806PW
 Order 'ic clock gen pll 3.3v 20tssop - CDC5806PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17107-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V CDC960DL
 Order 'ic clock drvr 200 mhz 48-ssop - CDC960DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12725-5-ND.

Options for Texas Instruments - Rf Power Controller Ic TPS65040ZQER
Send this link via E-Mail
Help With This Screen

IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER Next: IC CLOCKED BI-DIR FIFO 132-QFP - SN74ACT3622-15PQG4
IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER