IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER - RF and RFID
Texas Instruments (VA) - Rf Power Controller Ic TPS65040ZQER
| Digi-Key Part Number | 296-21349-1-ND |
1 25 100 250 500 1000 |
8.33000 7.50000 6.65000 6.37500 6.25000 6.17500 |
Extended Price
8.33 187.50 665.00 1593.75 3125.00 6175.00 |
| Manufacturer Part Number | TPS65040ZQER | |||
| Description | IC CLOCK/PWR MGMT FOR RF 71-BGA | |||
| Quantity Available | 1652 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65040ZQER |
| Vendor | Texas Instruments (VA) |
| Category | RF and RFID |
| RF Type | Cellular, W-CDMA, CDMA, GSM, UMTS |
| Package / Case | 71-BGA Microstar Junior |
| Frequency | - |
| Features | Power Amplifier Controller |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65040ZQER TPS65040ZQER 296 21349 1 ND 296213491ND 296-21349-1 |
TPS65040ZQER Specification Sheet
IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER (296-21349-1-ND) - RF and RFID
Related parts Texas Instruments (VA) - Rf Power Controller Ic TPS65040ZQERIC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER
Order 'ic clock/pwr mgmt for rf 71-bga - TPS65040ZQER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21349-1-ND.
IC CLOCK/PWR MGMT FOR RF 71-BGA - TPS65040ZQER
Order 'ic clock/pwr mgmt for rf 71-bga - TPS65040ZQER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21349-2-ND.
IC SSTL-II PLL CLK-DRVR 56-BGA - CDCV857AGQLR
Order 'ic sstl-ii pll clk-drvr 56-bga - CDCV857AGQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13775-1-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PW
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12420-5-ND.
IC CLOCK DRVR PROG LV 32-LQFP - CDCLVD110VF
Order 'ic clock drvr prog lv 32-lqfp - CDCLVD110VF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13712-5-ND.
IC CLOCK DVR W/I2C INRFC 28-SSOP - CDC319DB
Order 'ic clock dvr w/i2c inrfc 28-ssop - CDC319DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17640-5-ND.
IC CLOCK DRIVER 1:3 LVPECL 24QFN - CDCM1804RGET
Order 'ic clock driver 1:3 lvpecl 24qfn - CDCM1804RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18094-1-ND.
IC CLOCK DRIVER 1:3 LVPECL 24QFN - CDCM1804RGET
Order 'ic clock driver 1:3 lvpecl 24qfn - CDCM1804RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18094-2-ND.
IC CLOCK DRIVER 1:3 LVPECL 24QFN - CDCP1803RGET
Order 'ic clock driver 1:3 lvpecl 24qfn - CDCP1803RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18095-1-ND.
IC CLOCK DRIVER 1:3 LVPECL 24QFN - CDCP1803RGET
Order 'ic clock driver 1:3 lvpecl 24qfn - CDCP1803RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18095-2-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PWR
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9436-1-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PWR
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9436-2-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PWR
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9436-6-ND.
IC CLOCK GEN PLL 3.3V 20TSSOP - CDC5806PW
Order 'ic clock gen pll 3.3v 20tssop - CDC5806PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17107-5-ND.
IC CLOCK DRVR 200 MHZ 48-SSOP - CDC960DL
Order 'ic clock drvr 200 mhz 48-ssop - CDC960DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12725-5-ND.
Options for Texas Instruments (VA) - Rf Power Controller Ic TPS65040ZQER
Send this link via E-Mail
Help With This Screen
