IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPR - Integrated Circuits (ICs)
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 18mA 7 V ~ 18 V BUF20820AIDCPR
| Digi-Key Part Number | 296-19400-2-ND |
2000 6000 10000 |
4.06300 3.96500 3.90000 |
Extended Price
8126.00 23790.00 39000.00 |
| Manufacturer Part Number | BUF20820AIDCPR | |||
| Description | IC 18CH PROG V-REF GEN 38-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUF20820AIDCPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 18 |
| Current - Supply | 18mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 18 V |
| Output Type | Rail-to-Rail |
| Package / Case | 38-TSSOP Exposed Pad, 38-eTSSOP, 38-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4073267; DCP; 38, 44 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUF20820AIDCPR BUF20820AIDCPR 296 19400 2 ND 296194002ND 296-19400-2 |
BUF20820AIDCPR Specification Sheet
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPR (296-19400-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 18mA 7 V ~ 18 V BUF20820AIDCPRIC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPR
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20820AIDCPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19400-1-ND.
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPR
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20820AIDCPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19400-2-ND.
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPR
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20820AIDCPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19400-6-ND.
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20800AIDCPR
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20800AIDCPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF20800AIDCPR-ND.
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20800AIDCPRE4
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20800AIDCPRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF20800AIDCPRE4-ND.
IC 18CH PROG V-REF GEN 38-HTSSOP - BUF20820AIDCPRE4
Order 'ic 18ch prog v-ref gen 38-htssop - BUF20820AIDCPRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF20820AIDCPRE4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPR
Order 'ic audio dsp 8-ch 38-htssop - TAS3108DCPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPR-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPRG4
Order 'ic audio dsp 8-ch 38-htssop - TAS3108DCPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPRG4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPR
Order 'ic audio dsp 8-ch 38-htssop - TAS3108IADCPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPR-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPRG4
Order 'ic audio dsp 8-ch 38-htssop - TAS3108IADCPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPRG4-ND.
IC LCD GAMMA BUFF 22CH 38-HTSSOP - BUF22821AIDCPR
Order 'ic lcd gamma buff 22ch 38-htssop - BUF22821AIDCPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21949-1-ND.
IC LCD GAMMA BUFF 22CH 38-HTSSOP - BUF22821AIDCPR
Order 'ic lcd gamma buff 22ch 38-htssop - BUF22821AIDCPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21949-2-ND.
IC LCD GAMMA BUFF 22CH 38-HTSSOP - BUF22821AIDCPR
Order 'ic lcd gamma buff 22ch 38-htssop - BUF22821AIDCPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21949-6-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPG4
Order 'ic audio dsp 8-ch 38-htssop - TAS3108DCPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPG4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPG4
Order 'ic audio dsp 8-ch 38-htssop - TAS3108IADCPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPG4-ND.
Options for Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 18mA 7 V ~ 18 V BUF20820AIDCPR
Send this link via E-Mail
Help With This Screen
