IC OCTAL POWER MANAGER 64-LQFP - TPS2383APM
| Digi-Key Part Number | 296-15873-ND |
160 |
9.77550 |
Extended Price
1564.08 |
| Manufacturer Part Number | TPS2383APM | |||
| Description | IC OCTAL POWER MANAGER 64-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2383APM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Eight Power Supply Controller |
| Voltage - Supply | - |
| Current - Supply | - |
| Voltage - Input | 44 ~ 57V |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2383APM TPS2383APM 296 15873 ND 29615873ND 296-15873 |
TPS2383APM Specification Sheet
IC OCTAL POWER MANAGER 64-LQFP - TPS2383APM (296-15873-ND)
Related parts :IC OCTAL POWER MANAGER 64-LQFP - TPS2383APM
Order 'ic octal power manager 64-lqfp - TPS2383APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15873-ND.
IC OCTAL POWER MANAGER 64-LQFP - TPS2383BPM
Order 'ic octal power manager 64-lqfp - TPS2383BPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18303-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21686-1-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21686-2-ND.
IC POWER MANAGEMENT 5CH 24-QFN - TPS65053RGET
Order 'ic power management 5ch 24-qfn - TPS65053RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21686-6-ND.
IC PWM POWER DRVR HI-EFF 20-SOIC - DRV590DWP
Order 'ic pwm power drvr hi-eff 20-soic - DRV590DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12201-5-ND.
IC PWM POWER DVR HI-EFF 48-BGA - DRV590GQCR
Order 'ic pwm power dvr hi-eff 48-bga - DRV590GQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18430-1-ND.
IC PWM POWER DVR HI-EFF 48-BGA - DRV590GQCR
Order 'ic pwm power dvr hi-eff 48-bga - DRV590GQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18430-2-ND.
IC PWM POWER DVR HI-EFF 48-BGA - DRV590ZQCR
Order 'ic pwm power dvr hi-eff 48-bga - DRV590ZQCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21227-1-ND.
IC PWM POWER DVR HI-EFF 48-BGA - DRV590ZQCR
Order 'ic pwm power dvr hi-eff 48-bga - DRV590ZQCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21227-2-ND.
IC LONG DURATION PROC 64-LQFP - MSP53C691PM
Order 'ic long duration proc 64-lqfp - MSP53C691PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9618-ND.
IC ADC SAMPLING 14BIT 64-LQFP - ADS5422Y/250
Order 'ic adc sampling 14bit 64-lqfp - ADS5422Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS5422Y/250CT-ND.
IC ADC SAMPLING 14BIT 64-LQFP - ADS5422Y/250
Order 'ic adc sampling 14bit 64-lqfp - ADS5422Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5422Y/250TR-ND.
IC DAC 16BIT QUAD 64-LQFP - DAC7654YCT
Order 'ic dac 16bit quad 64-lqfp - DAC7654YCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17887-ND.
IC ASIC DOLPHIN CHIPSET 64-LQFP - MSP430U275IPM
Order 'ic asic dolphin chipset 64-lqfp - MSP430U275IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17912-ND.
Send this link via E-Mail
Help With This Screen