IC MODEM CTRL 2400BPS 44PLCC - Z0220112VSCR4078TR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | Z0220112VSCR4078T-ND |
500 |
6.64000 |
Extended Price
3320.00 |
| Manufacturer Part Number | Z0220112VSCR4078TR | |||
| Description | IC MODEM CTRL 2400BPS 44PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z0220112VSCR4078TR |
| Vendor | Zilog |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Modem Controller |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PLCC |
| Packaging | Tape & Reel |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z0220112VSCR4078TR Z0220112VSCR4078TR Z0220112VSCR4078T ND Z0220112VSCR4078TND Z0220112VSCR4078T |
Z0220112VSCR4078TR Specification Sheet
IC MODEM CTRL 2400BPS 44PLCC - Z0220112VSCR4078TR (Z0220112VSCR4078T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MODEM CTRL 2400BPS 44PLCC - Z0220112VSCR4078TR
Order 'ic modem ctrl 2400bps 44plcc - Z0220112VSCR4078TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0220112VSCR4078T-ND.
IC MODEM CTRL 2400BPS 44PLCC - Z0220112VECR3470TR
Order 'ic modem ctrl 2400bps 44plcc - Z0220112VECR3470TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0220112VECR3470T-ND.
IC MODEM CTRL 2400BPS 44PLCC - Z0220112VECR4078TR
Order 'ic modem ctrl 2400bps 44plcc - Z0220112VECR4078TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0220112VECR4078T-ND.
IC MODEM CTRL 2400BPS 44PLCC - Z0220112VSCR3470TR
Order 'ic modem ctrl 2400bps 44plcc - Z0220112VSCR3470TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0220112VSCR3470T-ND.
IC MODEM CTRL 2400BPS 44PLCC - Z0221524VSCR4508TR
Order 'ic modem ctrl 2400bps 44plcc - Z0221524VSCR4508TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0221524VSCR4508T-ND.
IC MODEM CTRL 2400BPS 44PLCC - Z0221524VSCR50A5TR
Order 'ic modem ctrl 2400bps 44plcc - Z0221524VSCR50A5TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0221524VSCR50A5T-ND.
IC MODEM CTRL 2400BPS 44LQFP - Z0221524AECR50A5TR
Order 'ic modem ctrl 2400bps 44lqfp - Z0221524AECR50A5TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0221524AECR50A5T-ND.
IC MODEM CTRL 2400BPS 44VQFP - Z0221524ASCR4508TR
Order 'ic modem ctrl 2400bps 44vqfp - Z0221524ASCR4508TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0221524ASCR4508T-ND.
IC MODEM CTRL 2400BPS 44LQFP - Z0221524ASCR50A5TR
Order 'ic modem ctrl 2400bps 44lqfp - Z0221524ASCR50A5TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0221524ASCR50A5T-ND.
IC MODEM CTRL 44PLCC - Z0292212VSCR3796TR
Order 'ic modem ctrl 44plcc - Z0292212VSCR3796TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0292212VSCR3796T-ND.
IC MODEM CTRL 44PLCC - Z0292212VSCR3910TR
Order 'ic modem ctrl 44plcc - Z0292212VSCR3910TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0292212VSCR3910T-ND.
IC MODEM CTRL 86E34 28-DIP - Z0220516PSC1961
Order 'ic modem ctrl 86e34 28-dip - Z0220516PSC1961' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220516PSC1961-ND.
IC MODEM CTRL 86E34 28-DIP - Z0220516PSCR3641
Order 'ic modem ctrl 86e34 28-dip - Z0220516PSCR3641' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220516PSCR3641-ND.
IC MODEM CTRL 86E34 28-SOIC - Z0220516SSC1961
Order 'ic modem ctrl 86e34 28-soic - Z0220516SSC1961' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220516SSC1961-ND.
IC MODEM CTRL 28SOIC - Z0220516SSC1961TR
Order 'ic modem ctrl 28soic - Z0220516SSC1961TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z0220516SSC1961TR-ND.
Send this link via E-Mail
Help With This Screen