IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSCR3470 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | Z0220112VSCR3470-ND |
150 |
6.64000 |
Extended Price
996.00 |
| Manufacturer Part Number | Z0220112VSCR3470 | |||
| Description | IC MODEM 2400BPS DSP AFE 44-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z0220112VSCR3470 |
| Vendor | ZiLOG |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Modem Controller |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PLCC |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z0220112VSCR3470 Z0220112VSCR3470 |
Z0220112VSCR3470 Specification Sheet
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSCR3470 (Z0220112VSCR3470-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSCR3470
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VSCR3470' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VSCR3470-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VECR3470
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VECR3470' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VECR3470-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VECR4078
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VECR4078' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VECR4078-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSCR4078
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VSCR4078' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VSCR4078-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VEGR3470
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VEGR3470' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VEGR3470-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VEGR4078
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VEGR4078' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VEGR4078-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSGR3470
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VSGR3470' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VSGR3470-ND.
IC MODEM 2400BPS DSP AFE 44-PLCC - Z0220112VSGR4078
Order 'ic modem 2400bps dsp afe 44-plcc - Z0220112VSGR4078' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0220112VSGR4078-ND.
IC MODEM DATA PUMP/AFE 44-PLCC - Z0292212VSCR3796
Order 'ic modem data pump/afe 44-plcc - Z0292212VSCR3796' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0292212VSCR3796-ND.
IC MODEM DATA PUMP/AFE 44-PLCC - Z0292212VSCR3910
Order 'ic modem data pump/afe 44-plcc - Z0292212VSCR3910' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0292212VSCR3910-ND.
IC MODEM DATA PUMP/AFE 44-PLCC - Z0292212VSGR3796
Order 'ic modem data pump/afe 44-plcc - Z0292212VSGR3796' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0292212VSGR3796-ND.
IC MODEM DATA PUMP/AFE 44-PLCC - Z0292212VSGR3910
Order 'ic modem data pump/afe 44-plcc - Z0292212VSGR3910' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0292212VSGR3910-ND.
DSP 20MHZ 44-PLCC - Z8937120VSC
Order 'dsp 20mhz 44-plcc - Z8937120VSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-1127-ND.
DSP 20MHZ 44-PLCC - Z8937120VSG
Order 'dsp 20mhz 44-plcc - Z8937120VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8937120VSG-ND.
IC 8MHZ Z8500 CMOS SCC 44-PLCC - Z85C3008VEC
Order 'ic 8mhz z8500 cmos scc 44-plcc - Z85C3008VEC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3060-ND.
Send this link via E-Mail
Help With This Screen