IC ISOMODEM W/DAA 24TSSOP - SI2415-C-GT - Integrated Circuits (ICs)
Silicon Laboratories Inc Modem Ic And Module Integrated Circuit (ics) Tube 3 V ~ 3.6 V SI2415-C-GT
| Digi-Key Part Number | SI2415-C-GT-ND |
1302 |
13.55002 |
Extended Price
17642.13 |
| Manufacturer Part Number | SI2415-C-GT | |||
| Description | IC ISOMODEM W/DAA 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI2415-C-GT |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Data Format | V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A |
| Data Rate | - |
| Baud Rates | 14.4k |
| Interface | Parallel |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI2415 C GT SI2415CGT |
SI2415-C-GT Specification Sheet
IC ISOMODEM W/DAA 24TSSOP - SI2415-C-GT (SI2415-C-GT-ND) - Integrated Circuits (ICs)
Related parts Silicon Laboratories Inc Modem Ic And Module Integrated Circuit (ics) Tube 3 V ~ 3.6 V SI2415-C-GTIC ISOMODEM W/DAA 24TSSOP - SI2415-C-GT
Order 'ic isomodem w/daa 24tssop - SI2415-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415-C-GT-ND.
IC ISOMODEM W/DAA 24TSSOP - SI2415-C-FT
Order 'ic isomodem w/daa 24tssop - SI2415-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415-C-FT-ND.
IC ISOMODEM W/DAA 16SOIC - SI2415-C-FS
Order 'ic isomodem w/daa 16soic - SI2415-C-FS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415-C-FS-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2457-C-GT
Order 'ic isomodem system-side 24tssop - SI2457-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457-C-GT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2493-C-GT
Order 'ic isomodem system-side 24tssop - SI2493-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2493-C-GT-ND.
IC SYNTHESIZER IF ONLY 24TSSOP - SI4112-D-GT
Order 'ic synthesizer if only 24tssop - SI4112-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1171-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1172-ND.
IC SYNTHESIZER RF2/IF 24TSSOP - SI4122-D-GT
Order 'ic synthesizer rf2/if 24tssop - SI4122-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1173-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GT
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1175-ND.
IC WLAN SAT RADIO 24TSSOP - SI4136-F-GT
Order 'ic wlan sat radio 24tssop - SI4136-F-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1291-5-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2434-C-FT
Order 'ic isomodem system-side 24tssop - SI2434-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2434-C-FT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2435-A-FT
Order 'ic isomodem system-side 24tssop - SI2435-A-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2435-A-FT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2457-C-FT
Order 'ic isomodem system-side 24tssop - SI2457-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2457-C-FT-ND.
IC ISOMODEM SYSTEM-SIDE 24TSSOP - SI2493-C-FT
Order 'ic isomodem system-side 24tssop - SI2493-C-FT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2493-C-FT-ND.
IC ISOMODEM W/ERROR CORR 24TSSOP - SI2404-C-GT
Order 'ic isomodem w/error corr 24tssop - SI2404-C-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404-C-GT-ND.
Options for Silicon Laboratories Inc Modem Ic And Module Integrated Circuit (ics) Tube 3 V ~ 3.6 V SI2415-C-GT
Send this link via E-Mail
Help With This Screen
