Clare Modem Ic And Module Integrated Circuit (ics) - 4.75 V ~ 5.25 V CPC2400E
MODULE MODEM 2400BAUD EMBEDDEDED - CPC2400E - Integrated Circuits (ICs)
| Digi-Key Part Number | CPC2400E-ND |
54 |
33.75000 |
Extended Price
1822.50 |
| Manufacturer Part Number | CPC2400E | |||
| Description | MODULE MODEM 2400BAUD EMBEDDEDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC2400E |
| Vendor | Clare |
| Category | Integrated Circuits (ICs) |
| Package / Case | Module |
| Packaging | - |
| Data Format | V.22, V.23 |
| Data Rate | - |
| Baud Rates | 2.4k |
| Interface | TTL |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC2400E CPC2400E |
CPC2400E Specification Sheet
MODULE MODEM 2400BAUD EMBEDDEDED - CPC2400E (CPC2400E-ND) - Integrated Circuits (ICs)
Related parts Clare Modem Ic And Module Integrated Circuit (ics) - 4.75 V ~ 5.25 V CPC2400EClare Modem Ic And Module Integrated Circuit (ics) - 4.75 V ~ 5.25 V CPC2400E
Order 'module modem 2400baud embeddeded - CPC2400E' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC2400E-ND.
Clare Eval And Demo Board And Kit Programmers, Development System CPC2400E-EVAL
Order 'module modem 2400baud embeddeded - CPC2400E-EVAL' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC2400E-EVAL-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bag 4.2 V ~ 7 V CC-2401K2A-CS5
Order 'modem 2400baud secure 5v - CC-2401K2A-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1009-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bag 3 V ~ 3.6 V CC-2401K2A-CS
Order 'modem 2400baud secure 3.3v - CC-2401K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1010-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-2404K2A-CS5
Order 'modem 2400baud serial 5v - CC-2404K2A-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2404K2A-CS5-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 3 V ~ 3.6 V CC-2404K2A-CS
Order 'modem 2400baud serial 3.3v - CC-2404K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2404K2A-CS-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-24K2-CP5
Order 'modem 2400baud parallel 5v - CC-24K2-CP5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2-CP5-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 3 V ~ 3.6 V CC-24K2-CP
Order 'modem 2400baud parallel 3.3v - CC-24K2-CP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2-CP-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-24K2-CS5
Order 'modem 2400baud serial 5v - CC-24K2-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2-CS5-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-24K2-IP5
Order 'modem 2400baud parallel 5v - CC-24K2-IP5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2-IP5-ND.
Copeland Communications Inc Modem Ic And Module Integrated Circuit (ics) Bulk 3 V ~ 3.6 V CC-24K2-IP
Order 'modem 2400baud parallel 3.3v - CC-24K2-IP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2-IP-ND.
Copeland Communications Inc Obsolete/discontinued Part Number Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-2404K2N-CS5
Order 'modem 2400baud serial 5v - CC-2404K2N-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1011-ND.
Copeland Communications Inc Obsolete/discontinued Part Number Integrated Circuit (ics) Bulk 4.2 V ~ 7 V CC-24K2-IS5
Order 'modem 2400baud serial 5v - CC-24K2-IS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1015-ND.
Copeland Communications Inc Obsolete/discontinued Part Number Integrated Circuit (ics) Bulk 3 V ~ 3.6 V CC-24K2-IS
Order 'modem 2400baud serial 3.3v - CC-24K2-IS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1018-ND.
Rabbit Semiconductor Rf Evaluation & Development Kit & Board - RCM3100 101-0948
Order 'kit application gprs/gsm - 101-0948' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1063-ND.
Options for Clare Modem Ic And Module Integrated Circuit (ics) - 4.75 V ~ 5.25 V CPC2400E
Send this link via E-Mail
Help With This Screen
