Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODEM SOCKET GPRS 900/1800MHZ 5V - MTSMC-G-F1.R2

Digi-Key Part Number 591-1015-ND
Price Break
1
50
100
Unit Price
128.17000
125.00420
121.99110
Extended Price
128.17
6250.21
12199.11
Manufacturer Part NumberMTSMC-G-F1.R2
DescriptionMODEM SOCKET GPRS 900/1800MHZ 5V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMTSMC-G-F1.R2
VendorMulti-Tech Systems Inc
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Modulation or ProtocolGSM, GPRS
ApplicationsATM, Automotive, GPRS Wireless Modem
Current - Receiving-
Current - Transmitting-
Features*
Frequency900MHz, 1.8GHz
Data Rate - Maximum14.4 kbps
Operating Temperature-30°C ~ 70°C
Output Power-
Package / CaseModule
PackagingTray
SeriesSocketModem® GPRS
Voltage - Supply5V
Sensitivity-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MTSMC G F1 R2
MTSMCGF1R2
591 1015 ND
5911015ND
591-1015

MTSMC-G-F1.R2 Specification Sheet

Image of MODEM SOCKET GPRS 900/1800MHZ 5V - MTSMC-G-F1.R2

MODEM SOCKET GPRS 900/1800MHZ 5V - MTSMC-G-F1.R2 (591-1015-ND)

Related parts :
MODEM SOCKET GPRS 900/1800MHZ 5V - MTSMC-G-F1.R2
 Order 'modem socket gprs 900/1800mhz 5v - MTSMC-G-F1.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1015-ND.
MODEM SOCKET GPRS 850/1900MHZ 5V - MTSMC-G-F2.R1.1
 Order 'modem socket gprs 850/1900mhz 5v - MTSMC-G-F2.R1.1' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1011-ND.
MODEM SOCKET GPRS 850/1900MHZ 5V - MTSMC-G-F2.R2
 Order 'modem socket gprs 850/1900mhz 5v - MTSMC-G-F2.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1008-ND.
MODEM SOCKET QUAD-BAND GSM 5V - MTSMC-E.R2
 Order 'modem socket quad-band gsm 5v - MTSMC-E.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1007-ND.
MODEM SOCKET QUAD-BAND GSM 5V - MTSMC-E.R3
 Order 'modem socket quad-band gsm 5v - MTSMC-E.R3' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1049-ND.
MODEM SOCKET CDMA 800/1900MHZ 5V - MTSMC-C-N3.R2
 Order 'modem socket cdma 800/1900mhz 5v - MTSMC-C-N3.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1052-ND.
MODEM SOCKET GPRS QUAD-BAND GSM - MTSMC-G-F4
 Order 'modem socket gprs quad-band gsm - MTSMC-G-F4' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1053-ND.
MODEM SOCKET GPRS Q-BAND VOICE - MTSMC-G-F4-V
 Order 'modem socket gprs q-band voice - MTSMC-G-F4-V' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1068-ND.
MODEM SOCKET QUAD-BAND GSM 5V - MTSMC-E.R3-SP
 Order 'modem socket quad-band gsm 5v - MTSMC-E.R3-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-E.R3-SP-ND.
MODEM SOCKET GPRS EU QUAD-BAND - MTSMC-G-F4-ED
 Order 'modem socket gprs eu quad-band - MTSMC-G-F4-ED' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-ED-ND.
MODEM SOCKET GPRS EU QUAD-BAND - MTSMC-G-F4-ED-SP
 Order 'modem socket gprs eu quad-band - MTSMC-G-F4-ED-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-ED-SP-ND.
MODEM SOCKET GPRS EU QUAD-BAND - MTSMC-G-F4-V-ED
 Order 'modem socket gprs eu quad-band - MTSMC-G-F4-V-ED' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-V-ED-ND.
MODEM SOCKET GPRS EU QUAD-BAND - MTSMC-G-F4-V-ED-SP
 Order 'modem socket gprs eu quad-band - MTSMC-G-F4-V-ED-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-V-ED-SP-ND.
MODEM SOCKET GPRS Q-BAND VOICE - MTSMC-G-F4-V-SP
 Order 'modem socket gprs q-band voice - MTSMC-G-F4-V-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-V-SP-ND.
MODEM SOCKET GPRS QUAD-BAND GSM - MTSMC-G-F4-SP
 Order 'modem socket gprs quad-band gsm - MTSMC-G-F4-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4-SP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODEM SOCKET GPRS 850/1900MHZ 5V - MTSMC-G-F2.R2 Next: MODEM SOCKET GPRS EU QUAD-BAND - MTSMC-G-F4-ED