MODEM WIRELESS 900MHZ 3.3V MMCX - CC-900W-CB - RF and RFID
Copeland Communications Inc 902MHz ~ 928MHz Rf Transceiver Module Wireless Modules CC-900W-CB
| Digi-Key Part Number | 539-1003-ND |
1 50 100 1000 |
54.49000 51.19000 50.20010 45.61013 |
Extended Price
54.49 2559.50 5020.01 45610.13 |
| Manufacturer Part Number | CC-900W-CB | |||
| Description | MODEM WIRELESS 900MHZ 3.3V MMCX | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Copeland Communications Inc 902MHz ~ 928MHz Rf Transceiver Module Wireless Modules CC-900W-CB
| Technical/Catalog Information | CC-900W-CB |
| Vendor | Copeland Communications Inc |
| Category | RF and RFID |
| Frequency | 902MHz ~ 928MHz |
| Data Rate - Maximum | 33.6kbps |
| Modulation or Protocol | FM |
| Applications | Wireless Modules |
| Power - Output | - |
| Sensitivity | - |
| Voltage - Supply | 3.3 V ~ 5 V |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Package / Case | Module |
| Operating Temperature | 0°C ~ 70°C |
| Data Interface | SocketModem |
| Antenna Connector | MMCX |
| Packaging | Bulk |
| Memory Size | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CC 900W CB CC900WCB 539 1003 ND 5391003ND 539-1003 |
CC-900W-CB Specification Sheet
MODEM WIRELESS 900MHZ 3.3V MMCX - CC-900W-CB (539-1003-ND) - RF and RFID
Related parts Copeland Communications Inc 902MHz ~ 928MHz Rf Transceiver Module Wireless Modules CC-900W-CBMODEM WIRELESS 900MHZ 3.3V MMCX - CC-900W-CB
Order 'modem wireless 900mhz 3.3v mmcx - CC-900W-CB' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1003-ND.
MODEM WIRELESS 900MHZ 5V MMCX - CC-900W-CB5
Order 'modem wireless 900mhz 5v mmcx - CC-900W-CB5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1032-ND.
MODEM WIRELESS 900MHZ 3.3V W/ANT - CC-900W-CA
Order 'modem wireless 900mhz 3.3v w/ant - CC-900W-CA' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1005-ND.
MODEM WIRELESS 900MHZ 5V W/ANT - CC-900W-CA5
Order 'modem wireless 900mhz 5v w/ant - CC-900W-CA5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1033-ND.
KIT EVAL SOCKET RADIO - CC-EVB-900W
Order 'kit eval socket radio - CC-EVB-900W' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1030-ND.
KIT EVALUATION SOCKET RADIO - CC-SR-EVAL
Order 'kit evaluation socket radio - CC-SR-EVAL' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1004-ND.
MODEM 2400BAUD SECURE 3.3V - CC-2401K2A-CS
Order 'modem 2400baud secure 3.3v - CC-2401K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1010-ND.
MODEM 14.4KBAUD SERIAL 3.3V - CC-14.4K2A-CS
Order 'modem 14.4kbaud serial 3.3v - CC-14.4K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-14.4K2A-CS-ND.
MODEM 14.4KBAUD PARALLEL 3.3V - CC-14.4K2-CP
Order 'modem 14.4kbaud parallel 3.3v - CC-14.4K2-CP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-14.4K2-CP-ND.
MODEM 14.4KBAUD SERIAL 3.3V - CC-14.4K2-CS
Order 'modem 14.4kbaud serial 3.3v - CC-14.4K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-14.4K2-CS-ND.
MODEM 14.4KBAUD PARALLEL 3.3V - CC-14.4K2-IP
Order 'modem 14.4kbaud parallel 3.3v - CC-14.4K2-IP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-14.4K2-IP-ND.
MODEM 14.4KBAUD SERIAL 3.3V - CC-14.4K2-IS
Order 'modem 14.4kbaud serial 3.3v - CC-14.4K2-IS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-14.4K2-IS-ND.
MODEM 2400BAUD SERIAL 3.3V - CC-2404K2A-CS
Order 'modem 2400baud serial 3.3v - CC-2404K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2404K2A-CS-ND.
MODEM FAX 14.4K 3.3V - CC-2417K2-CS
Order 'modem fax 14.4k 3.3v - CC-2417K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2417K2-CS-ND.
MODEM FAX 33K 3.3V - CC-2434K2-CS
Order 'modem fax 33k 3.3v - CC-2434K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2434K2-CS-ND.
Options for Copeland Communications Inc 902MHz ~ 928MHz Rf Transceiver Module Wireless Modules CC-900W-CB
Send this link via E-Mail
Help With This Screen
