MODEM 56K BAUD SERIAL - CC-56K2-CS
| Digi-Key Part Number | 539-1001-ND |
1 25 50 100 1000 |
42.12000 39.31200 36.50400 35.10000 33.69600 |
Extended Price
42.12 982.80 1825.20 3510.00 33696.00 |
| Manufacturer Part Number | CC-56K2-CS | |||
| Description | MODEM 56K BAUD SERIAL | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CC-56K2-CS |
| Vendor | Copeland Communications Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Module |
| Supply Current | 35.000 mA [Typ] |
| Baud Rate | 56.0 kBd [Max] |
| Interface(s) | Serial |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | FCC |
| Length | 26.710 mm [Typ] |
| Supply Voltage | 3.30 V [Typ] |
| Width | 64.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CC 56K2 CS CC56K2CS 539 1001 ND 5391001ND 539-1001 |
CC-56K2-CS Specification Sheet
MODEM 56K BAUD SERIAL - CC-56K2-CS (539-1001-ND)
Related parts :MODEM 56K BAUD SERIAL - CC-56K2-CS
Order 'modem 56k baud serial - CC-56K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1001-ND.
MODEM 2400 BAUD SERIAL - CC-24K2-CS
Order 'modem 2400 baud serial - CC-24K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1000-ND.
MODEM 56K V.92 SERIAL - CC-92K2-CS
Order 'modem 56k v.92 serial - CC-92K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1008-ND.
MODEM 56K V.92 SERIAL 5V - CC-92K2-CS5
Order 'modem 56k v.92 serial 5v - CC-92K2-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1007-ND.
MODEM 2400BAUD SECURE 3.3V - CC-2401K2A-CS
Order 'modem 2400baud secure 3.3v - CC-2401K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1010-ND.
MODEM FAX 14.4K 3.3V - CC-2417K2-CS
Order 'modem fax 14.4k 3.3v - CC-2417K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2417K2-CS-ND.
MODEM FAX 33K 3.3V - CC-2434K2-CS
Order 'modem fax 33k 3.3v - CC-2434K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-2434K2-CS-ND.
MODEM 56KBAUD PARALLEL 5V - CC-56K2-CP5
Order 'modem 56kbaud parallel 5v - CC-56K2-CP5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-56K2-CP5-ND.
MODEM 56KBAUD PARALLEL 3.3V - CC-56K2-CP
Order 'modem 56kbaud parallel 3.3v - CC-56K2-CP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-56K2-CP-ND.
MODEM 56KBAUD PARALLEL 5V - CC-56K2-IP5
Order 'modem 56kbaud parallel 5v - CC-56K2-IP5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-56K2-IP5-ND.
MODEM 56KBAUD PARALLEL 3.3V - CC-56K2-IP
Order 'modem 56kbaud parallel 3.3v - CC-56K2-IP' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-56K2-IP-ND.
MODEM 56KBAUD SERIAL 5V - CC-56K2-CS5
Order 'modem 56kbaud serial 5v - CC-56K2-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1006-ND.
MODEM 56KBAUD SERIAL 3.3V - CC-56K2N-CS
Order 'modem 56kbaud serial 3.3v - CC-56K2N-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1014-ND.
MODEM 56KBAUD SERIAL 5V - CC-56K2-IS5
Order 'modem 56kbaud serial 5v - CC-56K2-IS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1016-ND.
MODEM 56KBAUD SERIAL 3.3V - CC-56K2-IS
Order 'modem 56kbaud serial 3.3v - CC-56K2-IS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1019-ND.
Send this link via E-Mail
Help With This Screen