IC Z180 MPU 80QFP - Z8018010FEG
| Digi-Key Part Number | Z8018010FEG-ND |
132 |
7.13000 |
Extended Price
941.16 |
| Manufacturer Part Number | Z8018010FEG | |||
| Description | IC Z180 MPU 80QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8018010FEG |
| Vendor | ZiLOG |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Processor |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 80-QFP |
| Processor Size | 8-Bit |
| Supply Voltage Typical | 5.00 V [Nom] |
| Frequency | 10.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Core Processor | Z180® |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8018010FEG Z8018010FEG |
Z8018010FEG Specification Sheet
IC Z180 MPU 80QFP - Z8018010FEG (Z8018010FEG-ND)
Related parts:IC Z180 MPU 80QFP - Z8018010FEG
Order 'ic z180 mpu 80qfp - Z8018010FEG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8018010FEG-ND.
IC Z180 MPU 80QFP - Z8018006FSC00TR
Order 'ic z180 mpu 80qfp - Z8018006FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018006FSC00TR-ND.
IC Z180 MPU 80QFP - Z8018008FSC00TR
Order 'ic z180 mpu 80qfp - Z8018008FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018008FSC00TR-ND.
IC Z180 MPU 80QFP - Z8018010FEC00TR
Order 'ic z180 mpu 80qfp - Z8018010FEC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018010FEC00TR-ND.
IC Z180 MPU 80QFP - Z8018010FEC
Order 'ic z180 mpu 80qfp - Z8018010FEC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8018010FEC-ND.
IC Z180 MPU 80QFP - Z8018010FSC00TR
Order 'ic z180 mpu 80qfp - Z8018010FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018010FSC00TR-ND.
IC Z180 MPU 80QFP - Z8L18020FSC00TR
Order 'ic z180 mpu 80qfp - Z8L18020FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8L18020FSC00TR-ND.
IC Z180 MPU 80QFP - Z8S18010FEC00TR
Order 'ic z180 mpu 80qfp - Z8S18010FEC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FEC00TR-ND.
IC Z180 MPU 80QFP - Z8S18010FSC00TR
Order 'ic z180 mpu 80qfp - Z8S18010FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18010FSC00TR-ND.
IC Z180 MPU 80QFP - Z8S18020FEC00TR
Order 'ic z180 mpu 80qfp - Z8S18020FEC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18020FEC00TR-ND.
IC Z180 MPU 80QFP - Z8S18020FEC1960TR
Order 'ic z180 mpu 80qfp - Z8S18020FEC1960TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18020FEC1960TR-ND.
IC Z180 MPU 80QFP - Z8S18020FSC00TR
Order 'ic z180 mpu 80qfp - Z8S18020FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18020FSC00TR-ND.
IC Z180 MPU 80QFP - Z8S18020FSC1960TR
Order 'ic z180 mpu 80qfp - Z8S18020FSC1960TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18020FSC1960TR-ND.
IC Z180 MPU 80QFP - Z8S18033FEC00TR
Order 'ic z180 mpu 80qfp - Z8S18033FEC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18033FEC00TR-ND.
IC Z180 MPU 80QFP - Z8S18033FSC00TR
Order 'ic z180 mpu 80qfp - Z8S18033FSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8S18033FSC00TR-ND.
Send this link via E-Mail
Help With This Screen