Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEC
IC 10MHZ Z16C00 CMOS 44-PLCC - Z16C0210VEC - Integrated Circuits (ICs)
| Digi-Key Part Number | Z16C0210VEC-ND |
50 |
34.27000 |
Extended Price
1713.50 |
| Manufacturer Part Number | Z16C0210VEC | |||
| Description | IC 10MHZ Z16C00 CMOS 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEC
| Technical/Catalog Information | Z16C0210VEC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z16C01/C02 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Low Power CMOS |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z16C0210VEC Z16C0210VEC |
Z16C0210VEC Specification Sheet
IC 10MHZ Z16C00 CMOS 44-PLCC - Z16C0210VEC (Z16C0210VEC-ND) - Integrated Circuits (ICs)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VECZilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEC
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VEC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEG
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VEG-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSG
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VSG-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSC
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VSC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C2010VEC
Order 'ic 10mhz z80 cmos pio 44-plcc - Z84C2010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010VEC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C2010VEG
Order 'ic 10mhz z80 cmos pio 44-plcc - Z84C2010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4695-5-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VEC
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3050-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VEG
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3922-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor Clare 44-PLCC M-986-2A1PL
Order 'ic transceiver mf 2chan 44-plcc - M-986-2A1PL' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-986-2A1PL-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor Clare 44-PLCC M-986-2R2PL
Order 'ic transceiver mfc 2chan 44-plcc - M-986-2R2PL' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-986-2R2PL-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor Intersil 44-PLCC HSP9501JC-32
Order 'ic data buffer program 44-plcc - HSP9501JC-32' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HSP9501JC-32-ND.
Surface (SMD, SMT) Switches, Multiplexer Ics, Integrated Circuits, Semiconductor Intersil 44-PLCC CD22M3494MQ96
Order 'ic switch xpoint 16x8 44-plcc - CD22M3494MQ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494MQ96-ND.
Surface (SMD, SMT) Switches, Multiplexer Ics, Integrated Circuits, Semiconductor Intersil 44-PLCC CD22M3494MQA96
Order 'ic switch xpoint 16x8 44-plcc - CD22M3494MQA96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494MQA96-ND.
Surface (SMD, SMT) Switches, Multiplexer Ics, Integrated Circuits, Semiconductor Intersil 44-PLCC CD22M3494MQA
Order 'ic switch xpoint 16x8 44-plcc - CD22M3494MQA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494MQA-ND.
Surface (SMD, SMT) Switches, Multiplexer Ics, Integrated Circuits, Semiconductor Intersil 44-PLCC CD22M3494MQAZ96
Order 'ic switch xpoint 16x8 44-plcc - CD22M3494MQAZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494MQAZ96-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEC
Send this link via E-Mail
Help With This Screen
