IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEC
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210PEC
| Digi-Key Part Number | Z16C0210PEC-ND |
40 |
34.27000 |
Extended Price
1370.80 |
| Manufacturer Part Number | Z16C0210PEC | |||
| Description | IC 10MHZ Z16C00 CMOS 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210PEC
| Technical/Catalog Information | Z16C0210PEC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z16C01/C02 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Low Power CMOS |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z16C0210PEC Z16C0210PEC |
Z16C0210PEC Specification Sheet
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEC (Z16C0210PEC-ND)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210PECIC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSC-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEC
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEC-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEG
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEG-ND.
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEC
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3048-ND.
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEG
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3920-ND.
IC SWITCH XPOINT 16X8 40-DIP - CD22M3494E
Order 'ic switch xpoint 16x8 40-dip - CD22M3494E' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494E-ND.
IC SWITCH XPOINT 16X8 40-DIP - CD22M3494EZ
Order 'ic switch xpoint 16x8 40-dip - CD22M3494EZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CD22M3494EZ-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEC
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEC-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEG
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEG-ND.
IC 10MHZ Z80 CMOS SIO/1 40-DIP - Z84C4110PEC
Order 'ic 10mhz z80 cmos sio/1 40-dip - Z84C4110PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4110PEC-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210PEC
Send this link via E-Mail
Help With This Screen
