IC MPU 32BIT 300MHZ 360CBGA - PC755BVGH300LE - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PC755BVGH300LE-ND |
44 |
343.31955 |
Extended Price
15106.06 |
| Manufacturer Part Number | PC755BVGH300LE | |||
| Description | IC MPU 32BIT 300MHZ 360CBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PC755BVGH300LE |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | PowerPC™ |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 360-CBGA |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 2.00 V [Nom] |
| Frequency | 300.000 MHz [Max] |
| Core Supply Voltage | 1.800 V [Min] |
| Core Supply Voltage | 2.100 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| Packaging | Tray |
| Core Processor | PowerPC |
| Instruction Cache (Bytes) | 32 kB [Nom] |
| Data Cache (Bytes) | 32 kB [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PC755BVGH300LE PC755BVGH300LE |
PC755BVGH300LE Specification Sheet
IC MPU 32BIT 300MHZ 360CBGA - PC755BVGH300LE (PC755BVGH300LE-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MPU 32BIT 300MHZ 360CBGA - PC755BVGH300LE
Order 'ic mpu 32bit 300mhz 360cbga - PC755BVGH300LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGH300LE-ND.
IC MPU 32BIT 300MHZ 360CBGA - PC755BVGU300LE
Order 'ic mpu 32bit 300mhz 360cbga - PC755BVGU300LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGU300LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGH400LE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGH400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH400LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGH400NE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGH400NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH400NE-ND.
IC MPU 32BIT 450MHZ 360CBGA - PC7410VGH450LE
Order 'ic mpu 32bit 450mhz 360cbga - PC7410VGH450LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH450LE-ND.
IC MPU 32BIT 450MHZ 360CBGA - PC7410VGH450NE
Order 'ic mpu 32bit 450mhz 360cbga - PC7410VGH450NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH450NE-ND.
IC MPU 32BIT 500MHZ 360CBGA - PC7410VGH500LE
Order 'ic mpu 32bit 500mhz 360cbga - PC7410VGH500LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH500LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGU400LE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGU400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU400LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGU400NE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGU400NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU400NE-ND.
IC MPU 32BIT 450MHZ 360CBGA - PC7410VGU450LE
Order 'ic mpu 32bit 450mhz 360cbga - PC7410VGU450LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU450LE-ND.
IC MPU 32BIT 450MHZ 360CBGA - PC7410VGU450NE
Order 'ic mpu 32bit 450mhz 360cbga - PC7410VGU450NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU450NE-ND.
IC MPU 32BIT 500MHZ 360CBGA - PC7410VGU500LE
Order 'ic mpu 32bit 500mhz 360cbga - PC7410VGU500LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU500LE-ND.
IC MPU 32BIT 350MHZ 360CBGA - PC755BVGH350LE
Order 'ic mpu 32bit 350mhz 360cbga - PC755BVGH350LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGH350LE-ND.
IC MPU 32BIT 300MHZ 360CI-CBGA - PC755BVGSU300LE
Order 'ic mpu 32bit 300mhz 360ci-cbga - PC755BVGSU300LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGSU300LE-ND.
IC MPU 32BIT 350MHZ 360CBGA - PC755BVGU350LE
Order 'ic mpu 32bit 350mhz 360cbga - PC755BVGU350LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGU350LE-ND.
Send this link via E-Mail
Help With This Screen