IC MPU 32BIT 400MHZ 360CI-CBGA - PC7410VGSU400NE - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PC7410VGSU400NE-ND |
44 |
450.82364 |
Extended Price
19836.24 |
| Manufacturer Part Number | PC7410VGSU400NE | |||
| Description | IC MPU 32BIT 400MHZ 360CI-CBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PC7410VGSU400NE |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | PowerPC™ |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 360-CI-CBGA |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 1.50 V [Nom] |
| Frequency | 400.000 MHz [Max] |
| Core Supply Voltage | 1.450 V [Min] |
| Core Supply Voltage | 1.550 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| Packaging | Tray |
| Core Processor | PowerPC |
| Instruction Cache (Bytes) | 32 kB [Nom] |
| Data Cache (Bytes) | 32 kB [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PC7410VGSU400NE PC7410VGSU400NE |
PC7410VGSU400NE Specification Sheet
IC MPU 32BIT 400MHZ 360CI-CBGA - PC7410VGSU400NE (PC7410VGSU400NE-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MPU 32BIT 400MHZ 360CI-CBGA - PC7410VGSU400NE
Order 'ic mpu 32bit 400mhz 360ci-cbga - PC7410VGSU400NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGSU400NE-ND.
IC MPU 32BIT 400MHZ 360CI-CBGA - PC7410VGSU400LE
Order 'ic mpu 32bit 400mhz 360ci-cbga - PC7410VGSU400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGSU400LE-ND.
IC MPU 32BIT 450MHZ 360CI-CBGA - PC7410VGSU450LE
Order 'ic mpu 32bit 450mhz 360ci-cbga - PC7410VGSU450LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGSU450LE-ND.
IC MPU 32BIT 450MHZ 360CI-CBGA - PC7410VGSU450NE
Order 'ic mpu 32bit 450mhz 360ci-cbga - PC7410VGSU450NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGSU450NE-ND.
IC MPU 32BIT 500MHZ 360CI-CBGA - PC7410VGSU500LE
Order 'ic mpu 32bit 500mhz 360ci-cbga - PC7410VGSU500LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGSU500LE-ND.
IC MPU 32BIT 300MHZ 360CI-CBGA - PC755BVGSU300LE
Order 'ic mpu 32bit 300mhz 360ci-cbga - PC755BVGSU300LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGSU300LE-ND.
IC MPU 32BIT 350MHZ 360CI-CBGA - PC755BVGSU350LE
Order 'ic mpu 32bit 350mhz 360ci-cbga - PC755BVGSU350LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755BVGSU350LE-ND.
IC MPU 32BIT 400MHZ 360-CBGA - MPC7410THX400LE
Order 'ic mpu 32bit 400mhz 360-cbga - MPC7410THX400LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410THX400LE-ND.
IC MPU 32BIT 400MHZ PPC 360-CBGA - MPC755CRX400LE
Order 'ic mpu 32bit 400mhz ppc 360-cbga - MPC755CRX400LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC755CRX400LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGH400LE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGH400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH400LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGH400NE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGH400NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGH400NE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGU400LE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGU400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU400LE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC7410VGU400NE
Order 'ic mpu 32bit 400mhz 360cbga - PC7410VGU400NE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC7410VGU400NE-ND.
IC MPU 32BIT 400MHZ 360CBGA - PC755CVGH400LE
Order 'ic mpu 32bit 400mhz 360cbga - PC755CVGH400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC755CVGH400LE-ND.
IC MPU 32BIT 400MHZ 360PBGA - PCX755CVZFU400LE
Order 'ic mpu 32bit 400mhz 360pbga - PCX755CVZFU400LE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PCX755CVZFU400LE-ND.
Send this link via E-Mail
Help With This Screen