IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DEZQ66D4
| Digi-Key Part Number | MPC860DEZQ66D4-ND |
44 |
49.01250 |
Extended Price
2156.55 |
| Manufacturer Part Number | MPC860DEZQ66D4 | |||
| Description | IC MPU PWRQUICC 66MHZ 357-PBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPC860DEZQ66D4 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC8xx PowerQUICC 32-Bit |
| Speed | 66MHz |
| Voltage | 3.3V |
| Features | - |
| Package / Case | 357-PBGA |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC860DEZQ66D4 MPC860DEZQ66D4 |
MPC860DEZQ66D4 Specification Sheet
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DEZQ66D4 (MPC860DEZQ66D4-ND)
Related parts:IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DEZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DEZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DEZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC857DSLCZQ66B
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC857DSLCZQ66B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC857DSLCZQ66B-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC857DSLZQ66B
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC857DSLZQ66B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC857DSLZQ66B-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC857TCZQ66B
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC857TCZQ66B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC857TCZQ66B-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC857TZQ66B
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC857TZQ66B' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC857TZQ66B-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DECZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DECZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DECZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DPCZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DPCZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DPCZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DPZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DPZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DPZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DTCVR66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DTCVR66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DTCVR66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860DTZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860DTZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DTZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860ENCZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860ENCZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860ENCZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860ENZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860ENZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860ENZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860PCZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860PCZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860PCZQ66D4-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860PZQ66D4R2
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860PZQ66D4R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860PZQ66D4R2-ND.
IC MPU PWRQUICC 66MHZ 357-PBGA - MPC860SRCZQ66D4
Order 'ic mpu pwrquicc 66mhz 357-pbga - MPC860SRCZQ66D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860SRCZQ66D4-ND.
Send this link via E-Mail
Help With This Screen