IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TCZQ50D4 - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC855TCZQ50D4-ND |
44 |
32.32023 |
Extended Price
1422.09 |
| Manufacturer Part Number | MPC855TCZQ50D4 | |||
| Description | IC MPU POWERQUICC 50MHZ 357PBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPC855TCZQ50D4 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC8xx PowerQUICC 32-Bit |
| Speed | 50MHz |
| Voltage | 3.3V |
| Features | - |
| Package / Case | 357-PBGA |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC855TCZQ50D4 MPC855TCZQ50D4 |
MPC855TCZQ50D4 Specification Sheet
IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TCZQ50D4 (MPC855TCZQ50D4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TCZQ50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC855TCZQ50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC855TCZQ50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC859DSLCVR50A
Order 'ic mpu powerquicc 50mhz 357pbga - MPC859DSLCVR50A' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC859DSLCVR50A-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC859DSLCZP50A
Order 'ic mpu powerquicc 50mhz 357pbga - MPC859DSLCZP50A' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC859DSLCZP50A-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC859DSLVR50A
Order 'ic mpu powerquicc 50mhz 357pbga - MPC859DSLVR50A' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC859DSLVR50A-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC859DSLZP50A
Order 'ic mpu powerquicc 50mhz 357pbga - MPC859DSLZP50A' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC859DSLZP50A-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TCVR50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC855TCVR50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC855TCVR50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TCVR50D4R2
Order 'ic mpu powerquicc 50mhz 357pbga - MPC855TCVR50D4R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC855TCVR50D4R2-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TVR50D4R2
Order 'ic mpu powerquicc 50mhz 357pbga - MPC855TVR50D4R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC855TVR50D4R2-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC855TZQ50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC855TZQ50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC855TZQ50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DECVR50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DECVR50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DECVR50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DEVR50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DEVR50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DEVR50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DEVR50D4R2
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DEVR50D4R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DEVR50D4R2-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DEZQ50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DEZQ50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DEZQ50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DPCVR50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DPCVR50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DPCVR50D4-ND.
IC MPU POWERQUICC 50MHZ 357PBGA - MPC860DPCZQ50D4
Order 'ic mpu powerquicc 50mhz 357pbga - MPC860DPCZQ50D4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC860DPCZQ50D4-ND.
Send this link via E-Mail
Help With This Screen