IC MPU POWERQUICC II 516-FPBGA - MPC8275CZQMIBA - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC8275CZQMIBA-ND |
40 |
71.57175 |
Extended Price
2862.87 |
| Manufacturer Part Number | MPC8275CZQMIBA | |||
| Description | IC MPU POWERQUICC II 516-FPBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPC8275CZQMIBA |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC82xx PowerQUICC II 32-bit |
| Speed | 266MHz |
| Voltage | 1.5V |
| Features | - |
| Package / Case | 516-FPBGA |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPC8275CZQMIBA MPC8275CZQMIBA |
MPC8275CZQMIBA Specification Sheet
IC MPU POWERQUICC II 516-FPBGA - MPC8275CZQMIBA (MPC8275CZQMIBA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MPU POWERQUICC II 516-FPBGA - MPC8275CZQMIBA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8275CZQMIBA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8275CZQMIBA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247CVRMIBA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247CVRMIBA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247CVRMIBA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247CVRPIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247CVRPIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247CVRPIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247CVRTIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247CVRTIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247CVRTIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247VRMIBA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247VRMIBA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247VRMIBA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247VRPIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247VRPIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247VRPIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247VRTIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247VRTIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247VRTIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8247VRTMFA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8247VRTMFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8247VRTMFA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248CVRMIBA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248CVRMIBA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248CVRMIBA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248CVRPIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248CVRPIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248CVRPIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248CVRTIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248CVRTIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248CVRTIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248VRMIBA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248VRMIBA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248VRMIBA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248VRPIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248VRPIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248VRPIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248VRTIEA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248VRTIEA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248VRTIEA-ND.
IC MPU POWERQUICC II 516-FPBGA - MPC8248VRTMFA
Order 'ic mpu powerquicc ii 516-fpbga - MPC8248VRTMFA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8248VRTMFA-ND.
Send this link via E-Mail
Help With This Screen