IC MPU 32BIT 300MHZ PPC 352-TBGA - MPC8245LZU300D - Integrated Circuits (ICs)
| Digi-Key Part Number | MPC8245LZU300D-ND |
1 25 100 1000 |
47.09000 42.96040 40.62880 38.59200 |
Extended Price
47.09 1074.01 4062.88 38592.00 |
| Manufacturer Part Number | MPC8245LZU300D | |||
| Description | IC MPU 32BIT 300MHZ PPC 352-TBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPC8245LZU300D |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC82xx PowerQUICC II 32-bit |
| Speed | 300MHz |
| Voltage | 1.8V |
| Features | - |
| Package / Case | 352-TBGA |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC8245LZU300D MPC8245LZU300D |
MPC8245LZU300D Specification Sheet
IC MPU 32BIT 300MHZ PPC 352-TBGA - MPC8245LZU300D (MPC8245LZU300D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MPU 32BIT 300MHZ PPC 352-TBGA - MPC8245LZU300D
Order 'ic mpu 32bit 300mhz ppc 352-tbga - MPC8245LZU300D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LZU300D-ND.
IC MPU 32BIT 300MHZ PPC 352-TBGA - MPC8245LVV300D
Order 'ic mpu 32bit 300mhz ppc 352-tbga - MPC8245LVV300D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LVV300D-ND.
IC MPU 32BIT 300MHZ PPC 352-TBGA - MPC8245TVV300D
Order 'ic mpu 32bit 300mhz ppc 352-tbga - MPC8245TVV300D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245TVV300D-ND.
IC MPU 32BIT 400MHZ PPC 352-TBGA - MPC8245ARVV400D
Order 'ic mpu 32bit 400mhz ppc 352-tbga - MPC8245ARVV400D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245ARVV400D-ND.
IC MPU 32BIT 400MHZ PPC 352-TBGA - MPC8245ARZU400D
Order 'ic mpu 32bit 400mhz ppc 352-tbga - MPC8245ARZU400D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245ARZU400D-ND.
IC MPU 32BIT 266MHZ PPC 352-TBGA - MPC8245LVV266D
Order 'ic mpu 32bit 266mhz ppc 352-tbga - MPC8245LVV266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LVV266D-ND.
IC MPU 32BIT 333MHZ PPC 352-TBGA - MPC8245LVV333D
Order 'ic mpu 32bit 333mhz ppc 352-tbga - MPC8245LVV333D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LVV333D-ND.
IC MPU 32BIT 350MHZ PPC 352-TBGA - MPC8245LVV350D
Order 'ic mpu 32bit 350mhz ppc 352-tbga - MPC8245LVV350D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LVV350D-ND.
IC MPU 32BIT 266MHZ PPC 352-TBGA - MPC8245LZU266D
Order 'ic mpu 32bit 266mhz ppc 352-tbga - MPC8245LZU266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LZU266D-ND.
IC MPU 32BIT 333MHZ PPC 352-TBGA - MPC8245LZU333D
Order 'ic mpu 32bit 333mhz ppc 352-tbga - MPC8245LZU333D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LZU333D-ND.
IC MPU 32BIT 350MHZ PPC 352-TBGA - MPC8245LZU350D
Order 'ic mpu 32bit 350mhz ppc 352-tbga - MPC8245LZU350D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245LZU350D-ND.
IC MPU 32BIT 266MHZ PPC 352-TBGA - MPC8245TVV266D
Order 'ic mpu 32bit 266mhz ppc 352-tbga - MPC8245TVV266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245TVV266D-ND.
IC MPU 32BIT 333MHZ PPC 352-TBGA - MPC8245TVV333D
Order 'ic mpu 32bit 333mhz ppc 352-tbga - MPC8245TVV333D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245TVV333D-ND.
IC MPU 32BIT 350MHZ PPC 352-TBGA - MPC8245TVV350D
Order 'ic mpu 32bit 350mhz ppc 352-tbga - MPC8245TVV350D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245TVV350D-ND.
IC MPU 32BIT 266MHZ PPC 352-TBGA - MPC8245TZU266D
Order 'ic mpu 32bit 266mhz ppc 352-tbga - MPC8245TZU266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC8245TZU266D-ND.
Send this link via E-Mail
Help With This Screen