Keywords:





Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK

BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK - Boxes, Enclosures, Racks

Digi-Key Part Number 1590BFBK-ND
Price Break
1
Unit Price
17.02000
Extended Price
17.02
Manufacturer Part Number1590BFBK
DescriptionBOX W/BOTTM FLANG 4.39X2.34" BLK
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
Technical/Catalog Information1590BFBK
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
Features-
MaterialMetal, Aluminum
RatingsIP54
Shipping InfoShipped from Digi-Key
Size / Dimension4.409" L x 2.382" W x 1.280" H (111.99mm x 60.50mm x 32.51mm)
Thickness0.080" (2.03mm)
Weight-
Container TypeBox with Mounting Flange
Material Flammability Rating-
Other Names 1590BFBK
1590BFBK


Image of BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK

BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK (1590BFBK-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
 Order 'box w/bottm flang 4.39x2.34" blk - 1590BFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590AFBK
 Order 'box w/bottm flang 3.64x1.52" blk - 1590AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BBFBK
 Order 'box w/bottm flang 4.67x3.68" blk - 1590BBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590CFBK
 Order 'box w/bottm flang 4.72x3.70" blk - 1590CFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590DDFBK
 Order 'box w/bottm flang 7.40x4.70" blk - 1590DDFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DDFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590DFBK
 Order 'box w/bottm flang 7.38x4.70" blk - 1590DFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590DFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590EFBK
 Order 'box w/bottm flang 7.38x4.70" blk - 1590EFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590EFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590FFBK
 Order 'box w/bottm flang 7.38x7.38" blk - 1590FFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590FFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590GFBK
 Order 'box w/bottm flang 3.94x1.97" blk - 1590GFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590GFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590HFBK
 Order 'box w/bottm flang 2.07x1.5" blk - 1590HFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590HFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590JFBK
 Order 'box w/bottm flang 5.71x3.74" blk - 1590JFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590JFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590KFBK
 Order 'box w/bottm flang 4.92x4.92" blk - 1590KFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590KFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590LBFBK
 Order 'box w/bottm flang 1.99x1.99" blk - 1590LBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBFBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590N1FBK
 Order 'box w/bottm flang 4.77x2.6" blk - 1590N1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590N1FBK-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590P1FBK
 Order 'box w/bottm flang 6.01x3.24" blk - 1590P1FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590P1FBK-ND.

Options for Metal, Aluminum - Box Boxes, Enclosures, Rack Hammond Manufacturing Box with Mounting Flange 1590BFBK
Send this link via E-Mail
Help With This Screen

BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: BOX W/BOTTM FLANG 4.35X3.21" BLK - 1590SFBK Next: BOX W/BOTTM FLANG 4.67X3.68" BLK - 1590BBFBK
BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK