IC MPU 32BIT 140MHZ 225-PBGA - MCF5251VM140 - Integrated Circuits (ICs)
| Digi-Key Part Number | MCF5251VM140-ND |
160 |
10.18081 |
Extended Price
1628.93 |
| Manufacturer Part Number | MCF5251VM140 | |||
| Description | IC MPU 32BIT 140MHZ 225-PBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCF5251VM140 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 128K x 8 |
| Number of I /O | - |
| Package / Case | 225-PBGA |
| Speed | 140MHz |
| Controller Series | MCF525x |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | Cache |
| EEPROM Size | - |
| Core Processor | Coldfire V2 |
| Data Converters | A/D 6x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, UART, USB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCF5251VM140 MCF5251VM140 |
MCF5251VM140 Specification Sheet
IC MPU 32BIT 140MHZ 225-PBGA - MCF5251VM140 (MCF5251VM140-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU 32BIT 140MHZ 225-PBGA - MCF5251VM140
Order 'ic mpu 32bit 140mhz 225-pbga - MCF5251VM140' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5251VM140-ND.
IC MPU 32BIT 140MHZ 160-PBGA - MCF5249CVF140
Order 'ic mpu 32bit 140mhz 160-pbga - MCF5249CVF140' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5249CVF140-ND.
IC MPU 32BIT 140MHZ 225-MAPBGA - MCF5251CVM140
Order 'ic mpu 32bit 140mhz 225-mapbga - MCF5251CVM140' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5251CVM140-ND.
IC MPU 32BIT 140MHZ 225-MAPBGA - MCF5253CVM140
Order 'ic mpu 32bit 140mhz 225-mapbga - MCF5253CVM140' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5253CVM140-ND.
IC MPU 32BIT 166MHZ 357-PBGA - KMPC8241LVR166D
Order 'ic mpu 32bit 166mhz 357-pbga - KMPC8241LVR166D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR166D-ND.
IC MPU 32BIT 200MHZ 357-PBGA - KMPC8241LVR200D
Order 'ic mpu 32bit 200mhz 357-pbga - KMPC8241LVR200D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR200D-ND.
IC MPU 32BIT 266MHZ 357-PBGA - KMPC8241LVR266D
Order 'ic mpu 32bit 266mhz 357-pbga - KMPC8241LVR266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LVR266D-ND.
IC MPU 32BIT 166MHZ 357-PBGA - KMPC8241LZQ166D
Order 'ic mpu 32bit 166mhz 357-pbga - KMPC8241LZQ166D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ166D-ND.
IC MPU 32BIT 200MHZ 357-PBGA - KMPC8241LZQ200D
Order 'ic mpu 32bit 200mhz 357-pbga - KMPC8241LZQ200D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ200D-ND.
IC MPU 32BIT 266MHZ 357-PBGA - KMPC8241LZQ266D
Order 'ic mpu 32bit 266mhz 357-pbga - KMPC8241LZQ266D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241LZQ266D-ND.
IC MPU 32BIT 166MHZ 357-PBGA - KMPC8241TZQ166D
Order 'ic mpu 32bit 166mhz 357-pbga - KMPC8241TZQ166D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241TZQ166D-ND.
IC MPU 32BIT 200MHZ 357-PBGA - KMPC8241TZQ200D
Order 'ic mpu 32bit 200mhz 357-pbga - KMPC8241TZQ200D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMPC8241TZQ200D-ND.
IC MPU 32BIT 33MHZ 217-PBGA - MC68F375BGMVR33
Order 'ic mpu 32bit 33mhz 217-pbga - MC68F375BGMVR33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68F375BGMVR33-ND.
IC MPU 32BIT 33MHZ 217-PBGA - MC68F375BGMVR33R
Order 'ic mpu 32bit 33mhz 217-pbga - MC68F375BGMVR33R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68F375BGMVR33R-ND.
IC MPU 32BIT 33MHZ 217-PBGA - MC68F375BGMZP33
Order 'ic mpu 32bit 33mhz 217-pbga - MC68F375BGMZP33' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68F375BGMZP33-ND.
Send this link via E-Mail
Help With This Screen