IC RISC MPU 32BIT 733MHZ 360-LGA - MC7447AVS733NB
| Digi-Key Part Number | MC7447AVS733NB-ND |
1 25 100 1000 |
114.44000 97.98600 92.62620 90.58800 |
Extended Price
114.44 2449.65 9262.62 90588.00 |
| Manufacturer Part Number | MC7447AVS733NB | |||
| Description | IC RISC MPU 32BIT 733MHZ 360-LGA | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7447AVS733NB |
| Vendor | Freescale Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 360-LGA |
| Processor Size | 32-Bit |
| Supply Voltage Typical | 1.10 V [Nom] |
| Frequency | 733.000 MHz [Max] |
| Core Supply Voltage | 1.050 V [Min] |
| Core Supply Voltage | 1.150 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Tray |
| Instruction Cache (Bytes) | 32 kB [Nom] |
| L2 Cache | 512 kB [Nom] |
| Data Cache (Bytes) | 32 kB [Nom] |
| I/O Supply Voltage | 1.710 V [Min] |
| I/O Supply Voltage | 2.650 V [Max] |
| I/O Supply Voltage | 1.800 V [Typ] |
| I/O Supply Voltage | 2.500 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7447AVS733NB MC7447AVS733NB |
MC7447AVS733NB Specification Sheet
IC RISC MPU 32BIT 733MHZ 360-LGA - MC7447AVS733NB (MC7447AVS733NB-ND)
Related parts:IC RISC MPU 32BIT 733MHZ 360-LGA - MC7447AVS733NB
Order 'ic risc mpu 32bit 733mhz 360-lga - MC7447AVS733NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS733NB-ND.
IC RISC MPU 32BIT 600MHZ 360-LGA - MC7447AVS600NB
Order 'ic risc mpu 32bit 600mhz 360-lga - MC7447AVS600NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS600NB-ND.
IC RISC MPU 32BIT 867MHZ 360-LGA - MC7447AVS867NB
Order 'ic risc mpu 32bit 867mhz 360-lga - MC7447AVS867NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS867NB-ND.
IC RISC MPU 32BIT 1000MHZ 360LGA - MC7447AVS1000LB
Order 'ic risc mpu 32bit 1000mhz 360lga - MC7447AVS1000LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1000LB-ND.
IC RISC MPU 32BIT 1000MHZ 360LGA - MC7447AVS1000NB
Order 'ic risc mpu 32bit 1000mhz 360lga - MC7447AVS1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1000NB-ND.
IC RISC MPU 32BIT 1167MHZ 360LGA - MC7447AVS1167NB
Order 'ic risc mpu 32bit 1167mhz 360lga - MC7447AVS1167NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1167NB-ND.
IC RISC MPU 32BIT 1267MHZ 360LGA - MC7447AVS1267LB
Order 'ic risc mpu 32bit 1267mhz 360lga - MC7447AVS1267LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1267LB-ND.
IC RISC MPU 32BIT 1333MHZ 360LGA - MC7447AVS1333LB
Order 'ic risc mpu 32bit 1333mhz 360lga - MC7447AVS1333LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1333LB-ND.
IC RISC MPU 32BIT 1420MHZ 360LGA - MC7447AVS1420LB
Order 'ic risc mpu 32bit 1420mhz 360lga - MC7447AVS1420LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1420LB-ND.
IC MPU RISC 32BIT 500MHZ 360-LGA - KMC7410VS500LE
Order 'ic mpu risc 32bit 500mhz 360-lga - KMC7410VS500LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7410VS500LE-ND.
IC MPU 32BIT 450MHZ 360-CBGA - MPC7410HX450LE
Order 'ic mpu 32bit 450mhz 360-cbga - MPC7410HX450LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410HX450LE-ND.
IC MPU 32BIT 500MHZ 360-CBGA - MPC7410HX500LE
Order 'ic mpu 32bit 500mhz 360-cbga - MPC7410HX500LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410HX500LE-ND.
IC MPU 32BIT 400MHZ 360-CBGA - MPC7410THX400LE
Order 'ic mpu 32bit 400mhz 360-cbga - MPC7410THX400LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410THX400LE-ND.
IC MPU 32BIT 500MHZ 360-CBGA - MPC7410THX500LE
Order 'ic mpu 32bit 500mhz 360-cbga - MPC7410THX500LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410THX500LE-ND.
IC MPU 32BIT 400MHZ 360-FCCLGA - MPC7410VS400LE
Order 'ic mpu 32bit 400mhz 360-fcclga - MPC7410VS400LE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC7410VS400LE-ND.
Send this link via E-Mail
Help With This Screen