Keywords:





IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB - Integrated Circuits (ICs)

Digi-Key Part Number MC7447AVS1333LB-ND
Price Break
1
25
100
Unit Price
357.73000
326.37080
293.18400
Extended Price
357.73
8159.27
29318.40
Manufacturer Part NumberMC7447AVS1333LB
DescriptionIC MPU RISC 1333MHZ 360-FCCLGA
Quantity Available 279
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC7447AVS1333LB
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Processor TypeMPC74xx PowerPC 32-Bit
Speed1.333GHz
Voltage1.3V
Features-
Package / Case360-FCCLGA
PackagingTray
Drawing Number375; 1632-02; VS; 360
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC7447AVS1333LB
MC7447AVS1333LB

MC7447AVS1333LB Specification Sheet

Image of IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB

IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB (MC7447AVS1333LB-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB
 Order 'ic mpu risc 1333mhz 360-fcclga - MC7447AVS1333LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AVS1333LB-ND.
IC MPU 32B 162MHZ COLDF 208-FQFP - MCF5407CAI162
 Order 'ic mpu 32b 162mhz coldf 208-fqfp - MCF5407CAI162' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5407CAI162-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
 Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC MPU V-MONITOR 3.08V SOT143-4 - MAX811TEUS+T
 Order 'ic mpu v-monitor 3.08v sot143-4 - MAX811TEUS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX811TEUS+TTR-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
 Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
 Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
 Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
 Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
 Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
 Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.

Send this link via E-Mail
Help With This Screen

IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 12K 2MHZ OTP 52-PLCC - MC68HC711E9CFN2 Next: CONVERTER DC/DC 5V OUT 10 WATT - PTK10-Q24-S5
IC MPU RISC 1333MHZ 360-FCCLGA - MC7447AVS1333LB