IC MPU RISC 1167MHZ 360-HCTE BGA - MC7447ATHX1167NB - Integrated Circuits (ICs)
Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447ATHX1167NB
| Digi-Key Part Number | MC7447ATHX1167NB-ND |
1 25 100 |
488.39000 461.25680 452.21250 |
Extended Price
488.39 11531.42 45221.25 |
| Manufacturer Part Number | MC7447ATHX1167NB | |||
| Description | IC MPU RISC 1167MHZ 360-HCTE BGA | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447ATHX1167NB
| Technical/Catalog Information | MC7447ATHX1167NB |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | MPC74xx PowerPC 32-Bit |
| Speed | 1.167GHZ |
| Voltage | 1.1V |
| Features | - |
| Package / Case | 360-HCTE BGA |
| Packaging | Tray |
| Drawing Number | 375; 1504-02; HX; 360 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7447ATHX1167NB MC7447ATHX1167NB |
MC7447ATHX1167NB Specification Sheet
IC MPU RISC 1167MHZ 360-HCTE BGA - MC7447ATHX1167NB (MC7447ATHX1167NB-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447ATHX1167NBIC MPU RISC 1167MHZ 360-HCTE BGA - MC7447ATHX1167NB
Order 'ic mpu risc 1167mhz 360-hcte bga - MC7447ATHX1167NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447ATHX1167NB-ND.
IC MPU RISC 1167MHZ 360-HCTE BGA - MC7447AHX1167NB
Order 'ic mpu risc 1167mhz 360-hcte bga - MC7447AHX1167NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX1167NB-ND.
IC MPU RISC 32BIT 360-HCTE BGA - MC7447AHX1000LB
Order 'ic mpu risc 32bit 360-hcte bga - MC7447AHX1000LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX1000LB-ND.
IC MPU RISC 1000MHZ 360-HCTE BGA - MC7447AHX1000NB
Order 'ic mpu risc 1000mhz 360-hcte bga - MC7447AHX1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX1000NB-ND.
IC MPU RISC 32BIT 360-HCTE BGA - MC7447AHX1267LB
Order 'ic mpu risc 32bit 360-hcte bga - MC7447AHX1267LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX1267LB-ND.
IC MPU RISC 1420MHZ 360-HCTE BGA - MC7447AHX1420LB
Order 'ic mpu risc 1420mhz 360-hcte bga - MC7447AHX1420LB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX1420LB-ND.
IC MPU RISC 600MHZ 360-HCTE BGA - MC7447AHX600NB
Order 'ic mpu risc 600mhz 360-hcte bga - MC7447AHX600NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX600NB-ND.
IC MPU RISC 32BIT 360-HCTE BGA - MC7447AHX733NB
Order 'ic mpu risc 32bit 360-hcte bga - MC7447AHX733NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX733NB-ND.
IC MPU RISC 32BIT 360-HCTE BGA - MC7447AHX867NB
Order 'ic mpu risc 32bit 360-hcte bga - MC7447AHX867NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447AHX867NB-ND.
IC MPU RISC 1000MHZ 360-HCTE BGA - MC7447ATHX1000NB
Order 'ic mpu risc 1000mhz 360-hcte bga - MC7447ATHX1000NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC7447ATHX1000NB-ND.
IC MPU RISC 32BIT 1167MHZ 360BGA - KMC7447AHX1167NB
Order 'ic mpu risc 32bit 1167mhz 360bga - KMC7447AHX1167NB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7447AHX1167NB-ND.
IC MPU 128BIT 1400MHZ 360-BGA - KMC7448HX1400NC
Order 'ic mpu 128bit 1400mhz 360-bga - KMC7448HX1400NC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7448HX1400NC-ND.
IC MPU 128BIT 1700MHZ 360-BGA - KMC7448HX1700LC
Order 'ic mpu 128bit 1700mhz 360-bga - KMC7448HX1700LC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7448HX1700LC-ND.
IC MPU 128BIT 1267MHZ 360-BGA - KMC7448HX1267ND
Order 'ic mpu 128bit 1267mhz 360-bga - KMC7448HX1267ND' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7448HX1267ND-ND.
IC MPU 128BIT 1400MHZ 360-BGA - KMC7448HX1400ND
Order 'ic mpu 128bit 1400mhz 360-bga - KMC7448HX1400ND' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC7448HX1400ND-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) MPC74xx PowerPC 32-Bit Tray 1.1V MC7447ATHX1167NB
Send this link via E-Mail
Help With This Screen
