Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68MH360VR25L
IC MPU QUICC 25MHZ 357-PBGA - MC68MH360VR25L - Integrated Circuits (ICs)
| Digi-Key Part Number | MC68MH360VR25L-ND |
44 |
68.76455 |
Extended Price
3025.64 |
| Manufacturer Part Number | MC68MH360VR25L | |||
| Description | IC MPU QUICC 25MHZ 357-PBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC68MH360VR25L |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Processor Type | M683xx 32-Bit |
| Speed | 25MHz |
| Voltage | 5V |
| Features | - |
| Package / Case | 357-PBGA |
| Packaging | Tray |
| Drawing Number | 375; 1103D-03; VR; 357 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC68MH360VR25L MC68MH360VR25L |
MC68MH360VR25L Specification Sheet
IC MPU QUICC 25MHZ 357-PBGA - MC68MH360VR25L (MC68MH360VR25L-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68MH360VR25LFreescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68MH360VR25L
Order 'ic mpu quicc 25mhz 357-pbga - MC68MH360VR25L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68MH360VR25L-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V KMC68EN360VR25VL
Order 'ic mpu quicc 25mhz 357-pbga - KMC68EN360VR25VL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68EN360VR25VL-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V KMC68MH360VR25VL
Order 'ic mpu quicc 25mhz 357-pbga - KMC68MH360VR25VL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68MH360VR25VL-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V KMC68MH360ZP25VL
Order 'ic mpu quicc 25mhz 357-pbga - KMC68MH360ZP25VL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMC68MH360ZP25VL-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68360CVR25L
Order 'ic mpu quicc 25mhz 357-pbga - MC68360CVR25L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360CVR25L-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tape & Reel (TR) 5V MC68360CVR25LR2
Order 'ic mpu quicc 25mhz 357-pbga - MC68360CVR25LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360CVR25LR2-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68360CZP25L
Order 'ic mpu quicc 25mhz 357-pbga - MC68360CZP25L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360CZP25L-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tape & Reel (TR) 5V MC68360CZP25LR2
Order 'ic mpu quicc 25mhz 357-pbga - MC68360CZP25LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360CZP25LR2-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68360VR25L
Order 'ic mpu quicc 25mhz 357-pbga - MC68360VR25L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360VR25L-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tape & Reel (TR) 5V MC68360VR25LR2
Order 'ic mpu quicc 25mhz 357-pbga - MC68360VR25LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360VR25LR2-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V MC68360VR25VL
Order 'ic mpu quicc 25mhz 357-pbga - MC68360VR25VL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360VR25VL-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tape & Reel (TR) 5V MC68360VR25VLR2
Order 'ic mpu quicc 25mhz 357-pbga - MC68360VR25VLR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360VR25VLR2-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68360ZP25L
Order 'ic mpu quicc 25mhz 357-pbga - MC68360ZP25L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360ZP25L-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tape & Reel (TR) 5V MC68360ZP25LR2
Order 'ic mpu quicc 25mhz 357-pbga - MC68360ZP25LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360ZP25LR2-ND.
Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 3.3V MC68360ZP25VL
Order 'ic mpu quicc 25mhz 357-pbga - MC68360ZP25VL' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68360ZP25VL-ND.
Options for Freescale Semiconductor Microprocessor Integrated Circuit (ics) M683xx 32-Bit Tray 5V MC68MH360VR25L
Send this link via E-Mail
Help With This Screen
